POD-LOK 250 Series Quick Disconnect Crimp Terminals:
7개 제품을 찾았습니다.POD-LOK 250 Series Quick Disconnect Crimp Terminals
Pre-insulated POD-LOK receptacle terminals combine Positive Lock receptacles with Glow Wire Test (GWT), UL 94 V-0 rated housings. The result is an ergonomic, low insertion force (LIF) receptacle and integral robust housing supplied in strip form that can be crimped and applied in one quick step with an automatic applicator.
- Continuous current: 3-20A, dependent upon wire size
- Voltage: 600 VAC
- Contact insertion force: 27N [6.07 lbs], max.
- Low insertion force eases assembly and may help prevent unintended partial connections
- The locking feature on the receptacle helps prevent unintentional disconnection
- Operating temperature: -40 to 105°C
- UL recognized, file E28476, aiding with the compliance of end products
- Nylon 6/66 housing material
- Applications: Commercial, Consumer Electronics, Industrial
보기
구매자
엔지니어
제조업체
Product Range
Terminal Type
Tab Size - Metric
Tab Size - Imperial
Wire Size AWG Min
Wire Size AWG Max
Insulator Colour
Conductor Area CSA
Insulator Material
Terminal Material
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩321 100+ ₩264 | Min: 10 / Mult: 10 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 16AWG | 14AWG | Natural | 2mm² | Nylon 6.6 (Polyamide 6.6) | Brass | |||||
Each | 10+ ₩281 | Min: 10 / Mult: 10 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 22AWG | 18AWG | Natural | 1mm² | Nylon 6.6 (Polyamide 6.6) | Brass | |||||
Each | 10+ ₩446 100+ ₩374 500+ ₩339 1000+ ₩315 2300+ ₩312 | Min: 10 / Mult: 10 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 22AWG | 18AWG | Natural | 1mm² | Nylon 6.6 (Polyamide 6.6) | Brass | |||||
AMP - TE CONNECTIVITY | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩741 10+ ₩623 25+ ₩585 50+ ₩557 100+ ₩530 가격 더 알아보기 | Min: 1 / Mult: 1 | POD-LOK 250 Series | Female Quick Disconnect | - | - | 14AWG | - | - | 3.31mm² | - | Brass | ||||
Each | 10+ ₩480 100+ ₩368 500+ ₩349 1000+ ₩330 | Min: 10 / Mult: 10 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 14AWG | 12AWG | Natural | 3.31mm² | Nylon 6.6 (Polyamide 6.6) | Brass | |||||
Each | 10+ ₩453 25+ ₩424 50+ ₩404 100+ ₩385 250+ ₩361 가격 더 알아보기 | Min: 10 / Mult: 10 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 14AWG | 12AWG | Natural | 3.31mm² | Nylon 6.6 (Polyamide 6.6) | Brass | |||||
Each | 10+ ₩453 25+ ₩424 50+ ₩404 100+ ₩385 250+ ₩361 가격 더 알아보기 | Min: 10 / Mult: 10 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 18AWG | 14AWG | Natural | 2mm² | Nylon 6.6 (Polyamide 6.6) | Brass |