더 필요하세요?
수량 | 가격 |
---|---|
10+ | ₩833 |
25+ | ₩781 |
50+ | ₩744 |
100+ | ₩708 |
250+ | ₩664 |
500+ | ₩632 |
1000+ | ₩602 |
3000+ | ₩557 |
제품 정보
제품 개요
The PIDG series Fork/Spade Tongue Terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
- PIDG terminals have copper sleeve for improved wire insulation support
- Specific tooling dedicated for different volumes or circumstances is available
애플리케이션
Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control, Aerospace, Defence, Military, Consumer Electronics
기술 사양
PLASTI-GRIP
2mm²
#8
Blue
No SVHC (21-Jan-2025)
16AWG to 14AWG
M4
Nylon (Polyamide)
Copper
기술 문서 (2)
130532의 대체 제품
5개 제품을 찾았습니다.
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서