75 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩14,609 |
10+ | ₩13,185 |
50+ | ₩12,851 |
100+ | ₩12,837 |
200+ | ₩12,053 |
500+ | ₩11,806 |
1000+ | ₩11,254 |
제품 정보
제품 개요
The 12226-1150-00FR is a 26-way 0.80mm board-mount through-hole vertical shielded Shrunk Delta Ribbon Receptacle with gold-plated copper alloy contacts. This 122 series connector has high temperature nylon insulation, nickel-plated steel lock screw and comes without jack socket. SDR board-mount connector is constructed of high temp plastic bodies, polarized, stamped metal EMI/ESD interface and supporting board-mounting hardware. Applications include high density I/O and camera to C/L frame grabber applications meeting the new AIA industrial mini camera Link® standard.
- Black color
- 0.5A Current rating
- 500MΩ at 250VDC Insulation resistance
- UL94V-0 Flammability rating
애플리케이션
Industrial, Imaging, Video & Vision
기술 사양
Mini D (Ribbon Connector)
122
-
Through Hole Mount
Gold Plated Contacts
Lead (15-Jan-2019)
Receptacle
26Contacts
Solder
Copper Alloy
Steel Body
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서