더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩1,006 | ₩1,006 |
| 총계 가격 | ₩1,006 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,006 |
| 312+ | ₩682 |
| 937+ | ₩648 |
| 2500+ | ₩579 |
| 6250+ | ₩568 |
| 수량 | 가격 |
|---|---|
| 12500+ | ₩366 |
| 37500+ | ₩338 |
제품 정보
제품 개요
The AMPLIMITE HDP-20 series high-density Connector with crimp-type contacts. The connector is designed for rear insertion and extraction of size 20, precision formed contacts. This connector features steel shells and black polymer inserts with plastic contact retention tines. It comes in a variety of sizes for production needs and is adaptable to a variety of mounting and hardware requirements. Using a keystone mating face configuration, this connector incorporates multiple polarization and mating alignment features, allowing flexibility in system design. The plug connector has an integral hood which protects the inserted pin contacts. The cavity rows are number-coded for convenience. This connector accepts a contact with a wire size range of 28 to 18AWG.
애플리케이션
Industrial, Aerospace, Defence, Military, Commercial
기술 사양
TE D Sub Connectors
Socket
Gold Plated Contacts
28AWG
AMPLIMITE HDP-20
Socket (Female)
Phosphor Bronze
24AWG
Crimp
No SVHC (04-Feb-2026)
166052-1의 대체 제품
1개 제품을 찾았습니다.
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Poland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서