AC Series EV Charging Cables:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
IP / NEMA Rating
Jacket Colour
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4540065 RoHS | Each | 1+ ₩271,178 50+ ₩269,160 | Min: 1 / Mult: 1 | Two Phase | 220V | 32A | 6.1m | 20.01ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
4540068 RoHS | Each | 1+ ₩246,173 50+ ₩244,329 | Min: 1 / Mult: 1 | Two Phase | 220V | 48A | 4.6m | 15.1ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
4540067 RoHS | Each | 1+ ₩330,888 50+ ₩328,405 | Min: 1 / Mult: 1 | Two Phase | 220V | 48A | 7.6m | 24.93ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
4705436 RoHS | ITT CANNON | Each | 1+ ₩107,497 5+ ₩99,919 10+ ₩93,073 25+ ₩87,333 50+ ₩83,525 가격 더 알아보기 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP24, IP44 | Black | AC Series | |||
4705437 RoHS | ITT CANNON | Each | 1+ ₩325,753 5+ ₩302,795 10+ ₩282,031 25+ ₩264,643 50+ ₩253,107 가격 더 알아보기 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 63A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP24, IP44 | Black | AC Series |