MP EV Connectivity EV Charging Cables:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
Connector Type B Gender
IP / NEMA Rating
Jacket Colour
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩387,368 5+ ₩358,673 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | IEC 62196-2 Type 2 | Plug | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ ₩364,857 5+ ₩346,923 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 7m | 23ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | IEC 62196-2 Type 2 | Plug | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ ₩333,191 5+ ₩308,510 | Min: 1 / Mult: 1 | Three Phase | 450VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ ₩310,299 5+ ₩295,039 | Min: 1 / Mult: 1 | Single Phase | 240VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 1 (SAE J1772) | Plug | Free End | - | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ ₩384,112 5+ ₩355,658 | Min: 1 / Mult: 1 | Single Phase | 240VAC | 32A | 7m | 23ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 1 (SAE J1772) | Plug | Free End | - | IP54 | Black | MP EV Connectivity |