제품 정보
5749621-5의 대체 제품
3개 제품을 찾았습니다.
제품 개요
The 5749621-5 is a 50-way 2-row IDC D-sub Plug with gold over nickel plated phosphor bronze contacts and tin-nickel alloy plated steel shell. This series III connector comes with latch blocks, black thermoplastic housing and accepts 30 to 28AWG round jacketed cable. The shielded AMPLIMITE .050 series headers with action pin contacts offer a high-density D type interface and a solderless board-mount interconnection. The beam characteristics of the pin are designed so that a plastic, as well as elastic, deformation takes place during insertion. The two spring members compress to different degrees to accommodate hole tolerances.
- UL94V-0 Flammability rating
애플리케이션
Industrial
기술 사양
50Contacts
SCSI
Amplimite III
Gold Plated Contacts
No SVHC (21-Jan-2025)
Plug
IDC / IDT
Cable Mount
Phosphor Bronze
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서