VarPol PCB Receptacles:
3개 제품을 찾았습니다.VarPol PCB Receptacles
VarPol male and female connectors from ept offer a plethora of possibilities for connecting circuit boards. They are available in a one or two-row design and the number of pins can be customized from 2 to 108 contacts. A wide range of termination lengths of up to 25€¯mm make it possible to stack circuit boards with board-to-board distances from 11.45€¯mm to 35.45€¯mm
- A large selection of contact lengths and termination lengths
- A choice of performance levels: 50 and 250 mating cycles
- Sockets can be joined end-to-end
- Simple and inexpensive processing
- Tcom press press-fit zone
- Varpol female connectors also in soldering technology
- Angled and straight, one and two rows
- Board-to-board distances ranging from 11.45€¯mm to 35.45€¯mm
- Applications: Industrial Automation, Medical, Transportation, Instrumentation

보기
구매자
엔지니어
제조업체
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Connector Mounting
Product Range
Contact Material
Contact Plating
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,657 10+ ₩6,158 25+ ₩5,972 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | VarPol | Copper | Gold Plated Contacts | |||||
Each | 1+ ₩10,180 10+ ₩9,417 100+ ₩9,133 250+ ₩9,016 500+ ₩8,898 가격 더 알아보기 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 64Contacts | Through Hole Mount | VarPol | Copper | Gold Plated Contacts | |||||
Each | 1+ ₩6,655 10+ ₩6,156 25+ ₩5,970 100+ ₩5,894 250+ ₩5,817 가격 더 알아보기 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | VarPol | Copper | Gold Plated Contacts |