ESW PCB Receptacles:
30개 제품을 찾았습니다.ESW PCB Receptacles
The ESW is an elevated through-hole socket strip designed for higher profile board spacing. ESW, uses the high retention, cost-effective Tiger Buy contact to provide reliable connections, and is available in single and double row options.
- Pitch: .100in (2.54 mm)
- Contact System: Tiger Buy
- Orientation: Vertical
- Termination: Through-hole
- Special Features: Standard and low insertion force contacts with standard solder tails
- Current Rating: 5.7 A per pin (2 pins powered)
- Max Cycles: 100 with 10 µ in (0.25 µm) Au
- Operating Temp Range: -55 °C to +125 °C with Gold, -55 °C to +105 °C with Tin
- Plating: Au or Sn over 50 µ in (1.27 µm) Ni
- Applications: Elevated single and double row up to 72 pins
보기
구매자
엔지니어
제조업체
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Connector Mounting
Product Range
Contact Material
Contact Plating
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,389 10+ ₩4,574 100+ ₩4,072 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ ₩4,107 10+ ₩3,495 100+ ₩2,970 500+ ₩2,651 1000+ ₩2,647 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | Through Hole Mount | ESW | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ ₩8,435 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ ₩7,456 10+ ₩6,977 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ ₩6,815 10+ ₩5,785 100+ ₩5,292 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | ESW | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ ₩7,524 51+ ₩5,991 102+ ₩5,457 510+ ₩4,988 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 26Contacts | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ ₩6,585 10+ ₩5,594 100+ ₩4,754 500+ ₩4,406 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 24Contacts | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ ₩10,195 10+ ₩8,659 100+ ₩8,051 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 10+ ₩2,867 100+ ₩2,436 500+ ₩2,175 1000+ ₩2,151 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 2Rows | 14Contacts | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ ₩10,041 10+ ₩8,538 100+ ₩7,257 500+ ₩7,199 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ ₩14,831 10+ ₩14,364 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 64Contacts | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ ₩2,785 10+ ₩2,371 100+ ₩2,016 500+ ₩1,800 1000+ ₩1,729 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ ₩3,133 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 1Rows | 8Contacts | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ ₩4,316 10+ ₩3,665 100+ ₩3,115 500+ ₩2,872 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ ₩8,366 12+ ₩7,493 60+ ₩6,792 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 36Contacts | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ ₩2,458 10+ ₩2,091 100+ ₩1,776 500+ ₩1,705 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ ₩14,024 10+ ₩11,922 100+ ₩11,518 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 64Contacts | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ ₩4,379 10+ ₩3,723 100+ ₩3,226 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 16Contacts | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ ₩4,033 10+ ₩3,894 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | ESW | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ ₩6,746 10+ ₩5,736 100+ ₩4,875 500+ ₩4,563 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | ESW | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ ₩10,195 10+ ₩8,669 100+ ₩8,071 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ ₩7,041 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | ESW | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ ₩1,704 10+ ₩1,446 100+ ₩1,228 500+ ₩1,097 1000+ ₩1,044 가격 더 알아보기 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 1Rows | 5Contacts | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ ₩9,816 11+ ₩8,790 55+ ₩7,496 110+ ₩6,835 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 38Contacts | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ ₩2,068 10+ ₩1,760 100+ ₩1,496 500+ ₩1,335 1000+ ₩1,271 가격 더 알아보기 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Mount | ESW | Phosphor Bronze | Tin Plated Contacts |