더 필요하세요?
| 수량 | 가격 |
|---|---|
| 10+ | ₩756 |
| 100+ | ₩642 |
| 500+ | ₩574 |
| 1000+ | ₩546 |
| 2500+ | ₩526 |
| 5000+ | ₩506 |
제품 정보
제품 개요
The Mini PV series high-durability and high-retention Wire-to-Board Connector System connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025-inch square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface. Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys. Printed circuit side- shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. The choice of three different spring pressures allows the user to customize insertion and withdrawal forces to individual application requirements.
- Unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles
- A beryllium copper spring provides high normal force at the mating interface
- Brass contact body produces a reliable, gas-tight crimp termination
- MINI-LATCH housing firmly retains PV® wire contacts
- Available in single or double row configurations
- Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
- Two wall header design provides mechanical benefits plus economy
- 1000 Cycles durability
- -40 to 105°C Operating temperature range
애플리케이션
Consumer Electronics, Sensing & Instrumentation, Medical, Aerospace, Defence, Military, Communications & Networking, Industrial
기술 사양
FCI Mini-PV 48236
Crimp
Gold Plated Contacts
26AWG
No SVHC (21-Jan-2025)
Socket
22AWG
FCI Mini-PV Series Wire-to-Board Housings
Brass
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:France
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서