WireLock Plug & Socket Connector Housings:
2개 제품을 찾았습니다.WireLock Plug & Socket Connector Housings
WireLock is a 1.80mm pitch wire-to-board connector system. It's compact design addresses the growing need for space saving automotive-grade connectors. WireLock is a double row connector system offering four coding types with different colors. The connector has nominal current carrying capacity of 3A and supports cable wire gauge from 22AWG to 26AWG.
- USCAR-2 V2 compatible
- Reflow Tin plating process for terminal
- Current rating 3A with each contact
- Terminal-Position-Assurance (TPA)
- Four different coding with different colors
- Connector positioning assurance (CPA)
- Wire gauge up to 22AWG
- Position from 10 to 40
- Voltage Rating: 48V AC/DC
- Applications: Automotive, Industrial & Instrumentation
보기
구매자
엔지니어
제조업체
Product Range
Gender
No. of Positions
Pitch Spacing
For Use With
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ ₩2,307 10+ ₩2,148 30+ ₩2,011 50+ ₩1,891 | Min: 1 / Mult: 1 | WireLock | Receptacle | 16Ways | 1.8mm | Amphenol ICC WireLock 10153126 Series Socket Contacts | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ ₩1,723 240+ ₩1,631 1200+ ₩1,535 | Min: 1 / Mult: 1 | WireLock | Receptacle | 32Ways | 1.8mm | Amphenol ICC WireLock 10153126 Series Socket Contacts |