7,200 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 10+ | ₩1,214 |
| 50+ | ₩1,084 |
| 100+ | ₩1,032 |
| 250+ | ₩967 |
| 500+ | ₩922 |
| 1500+ | ₩866 |
제품 정보
제품 개요
The 770580-1 is a 10-position 2-row Wire-to-Wire Mini Rectangular Connector with tin-plated brass contacts and natural nylon 6/6 housing. The Universal MATE-N-LOK series plug is applicable to wire/cable. It offers wire-to-board connections with contacts on a 4.14mm centreline and current ratings up to 9.5Amps maximum per line. This connector system also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance.
- Contacts are on 4.14mm centreline spacing
- Pins and sockets can be accommodated in the same housing
- Splash-proof design for applications that require sealing
애플리케이션
Consumer Electronics, Lighting, Medical, Security, Industrial, HVAC, Communications & Networking
기술 사양
10Contacts
Plug
Cable Mount
Crimp
Brass
2Rows
MATE-N-LOK
10Ways
4.14mm
AMP MATE-N-LOK Series Socket Contacts
Tin Plated Contacts
No SVHC (04-Feb-2026)
770580-1의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서