더 필요하세요?
| 수량 | 가격 |
|---|---|
| 5+ | ₩634 |
| 50+ | ₩487 |
| 150+ | ₩452 |
| 250+ | ₩378 |
| 500+ | ₩303 |
| 1500+ | ₩276 |
| 2500+ | ₩253 |
제품 정보
제품 개요
The Multicomp Pro MP011813 is a dependable female power connector designed for medium current controller and power distribution applications. Rated for 20A continuous current and capable of handling 40A instantaneous current, it is suitable for systems requiring reliable power delivery with controlled surge capacity. The connector features gold plated brass contacts, providing efficient conductivity and a low contact resistance of 0.48mΩ. Designed for use with 16AWG wire, it is housed in durable PA insulation and finished in a black housing for clear visual differentiation within assemblies. Supporting a 500V DC withstanding voltage, an operating temperature range of -20°C to +120°C, and a 1000 cycle mating life, the MP011813 delivers long term reliability in professional and industrial controller applications.
- 20A rated current with support for 40A instantaneous current surges
- Gold plated brass contacts ensuring reliable conductivity with 0.48mΩ contact resistance
- Compatible with 16AWG wire, ideal for controller and medium current power connections
- 500V DC withstanding voltage for dependable electrical insulation
- Operating temperature range of -20°C to +120°C for use in demanding environments
- PA insulation material offering mechanical strength and thermal stability
- Black connector housing for clear visual identification and system organisation
- Rated for up to 1000 mating cycles, supporting long term, repeatable use
기술 사양
Receptacle
-
Cable Mount
4.4mm
500V
No SVHC (04-Feb-2026)
20A
-
Solder
5.3mm
MP SH Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서