1,000 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩5,961 |
20+ | ₩5,837 |
40+ | ₩5,664 |
100+ | ₩5,495 |
200+ | ₩5,328 |
제품 정보
제품 개요
The 031-5431-10RFX is a RF Connector, BNC series, BNC right angle PCB Jack with gold-plated phosphor bronze contacts and solder contact termination. Body made up of zinc die-cast with nickel-plated finish and polypropylene insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -55 to 85°C Temperature range
애플리케이션
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
기술 사양
BNC Coaxial
Through Hole Right Angle
RG58, RG59, RG179, RG316
Gold Plated Contacts
PCB Mount
Lead (21-Jan-2025)
Right Angle Bulkhead Jack
50ohm
Phosphor Bronze
4GHz
31
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서