PXP Series Sensor Connectors:
7개 제품을 찾았습니다.Find a huge range of PXP Series Sensor Connectors at element14 Korea. We stock a wide range of Sensor Connectors, such as M Series, M23 PRO Series, VULCON Series & VULCON M12 Circulars Series Sensor Connectors from the worlds top manufacturers including: Bulgin Limited
보기
구매자
엔지니어
제조업체
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩29,580 | Min: 1 / Mult: 1 | PXP Series | M12 | Male | 8 Positions | PCB Pin | Straight Surface Mount | IP67 | A Coded | LCP (Liquid Crystal Polymer) Body | Brass | Gold | 2A | 30V | |||||
Each | 1+ ₩26,474 | Min: 1 / Mult: 1 | PXP Series | M12 | Male | 5 Positions | PCB Pin | Straight Surface Mount | IP67 | A Coded | LCP (Liquid Crystal Polymer) Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ ₩34,557 125+ ₩33,405 250+ ₩31,178 | Min: 1 / Mult: 1 | PXP Series | M12 | Female | 8 Positions | PCB Socket | Straight Surface Mount | IP67 | X Coded | LCP (Liquid Crystal Polymer) Body | Phosphor Bronze | Gold | 2A | 30V | |||||
Each | 1+ ₩31,828 125+ ₩30,767 250+ ₩28,716 | Min: 1 / Mult: 1 | PXP Series | M12 | Male | 4 Positions | PCB Pin | Straight Surface Mount | IP67 | A Coded | LCP (Liquid Crystal Polymer) Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ ₩38,537 125+ ₩37,252 250+ ₩34,769 | Min: 1 / Mult: 1 | PXP Series | M12 | Male | 12 Positions | PCB Pin | Straight Surface Mount | IP67 | A Coded | LCP (Liquid Crystal Polymer) Body | Brass | Gold | 1.5A | 30V | |||||
Each | 1+ ₩43,966 125+ ₩42,501 250+ ₩39,667 | Min: 1 / Mult: 1 | PXP Series | M12 | Female | 8 Positions | PCB Socket | Straight Surface Mount | IP67 | A Coded | LCP (Liquid Crystal Polymer) Body | Phosphor Bronze | Gold | 2A | 30V | |||||
Each | 1+ ₩39,321 125+ ₩38,012 250+ ₩35,478 | Min: 1 / Mult: 1 | PXP Series | M12 | Female | 5 Positions | PCB Socket | Straight Surface Mount | IP67 | A Coded | LCP (Liquid Crystal Polymer) Body | Phosphor Bronze | Gold | 4A | 60V |