AxiACi Series AC Axial Fans:
12개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4458395 | EBM-PAPST | Each | 1+ ₩118,709 5+ ₩109,338 10+ ₩99,966 25+ ₩92,122 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 46CFM | 20dBA | 1.1W | 1500rpm | Terminals | 19mA | - | 1.3m³/min | AxiACi Series | |||
4458398 | EBM-PAPST | Each | 1+ ₩178,796 5+ ₩164,363 10+ ₩149,930 25+ ₩142,088 50+ ₩141,731 | Min: 1 / Mult: 1 | 115V | Square | 92mm | 38mm | Ball Bearing | 54.2CFM | 44dBA | 3.4W | 4500rpm | 2 Lead Wires | 54mA | - | 1.53m³/min | AxiACi Series | |||
4458390 | EBM-PAPST | Each | 1+ ₩138,422 5+ ₩125,246 10+ ₩112,070 25+ ₩110,264 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 57CFM | 27dBA | 1.7W | 1850rpm | 2 Lead Wires | 29mA | IP65 | 1.6m³/min | AxiACi Series | |||
4458396 | EBM-PAPST | Each | 1+ ₩178,099 5+ ₩164,015 10+ ₩149,930 25+ ₩142,088 50+ ₩141,731 | Min: 1 / Mult: 1 | 115V | Square | 92mm | 38mm | Ball Bearing | 28.7CFM | 31dBA | 1.3W | 2500rpm | 2 Lead Wires | 21mA | - | 0.8m³/min | AxiACi Series | |||
4458397 | EBM-PAPST | Each | 1+ ₩164,304 5+ ₩155,962 10+ ₩147,620 25+ ₩142,088 50+ ₩141,731 | Min: 1 / Mult: 1 | 115V | Square | 92mm | 38mm | Ball Bearing | 41.6CFM | 37dBA | 2.1W | 3500rpm | 2 Lead Wires | 35mA | - | 1.18m³/min | AxiACi Series | |||
4458389 | EBM-PAPST | Each | 1+ ₩138,422 5+ ₩125,246 10+ ₩112,070 25+ ₩110,264 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 84CFM | 36dBA | 2.7W | 2700rpm | 2 Lead Wires | 47mA | IP65 | 2.36m³/min | AxiACi Series | |||
4458393 | EBM-PAPST | Each | 1+ ₩92,528 5+ ₩92,122 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 84CFM | 36dBA | 2.7W | 2700rpm | Terminals | 47mA | - | 2.36m³/min | AxiACi Series | |||
4458391 | EBM-PAPST | Each | 1+ ₩138,422 5+ ₩125,246 10+ ₩112,070 25+ ₩110,264 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 93CFM | 40dBA | 3.6W | 3000rpm | 2 Lead Wires | 58mA | IP65 | 2.63m³/min | AxiACi Series | |||
4458388 | EBM-PAPST | Each | 1+ ₩136,744 5+ ₩124,407 10+ ₩112,070 25+ ₩110,264 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 103CFM | 42dBA | 4.4W | 3300rpm | 2 Lead Wires | 68mA | IP65 | 2.86m³/min | AxiACi Series | |||
Each | 1+ ₩129,028 5+ ₩126,448 10+ ₩123,867 25+ ₩121,287 50+ ₩118,706 | Min: 1 / Mult: 1 | 230V | Square | 92mm | 38mm | Ball Bearing | 28.2CFM | 31dBA | 1.3W | 2500rpm | 2 Lead Wires | 31mA | IP65 | 0.8m³/min | AxiACi Series | |||||
4458392 | EBM-PAPST | Each | 1+ ₩138,422 5+ ₩125,246 10+ ₩112,070 25+ ₩110,264 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 46CFM | 20dBA | 1.1W | 1500rpm | 2 Lead Wires | 19mA | IP65 | 1.3m³/min | AxiACi Series | |||
Each | 1+ ₩129,028 5+ ₩126,448 10+ ₩123,867 25+ ₩121,287 50+ ₩118,706 | Min: 1 / Mult: 1 | 230V | Square | 92mm | 38mm | Ball Bearing | - | 44dBA | 3.4W | 4500rpm | 2 Lead Wires | 54mA | IP65 | 1.53m³/min | AxiACi Series |