AC Axial Fans:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩142,511 | Min: 1 / Mult: 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | - | Terminals | - | IP20 | 6.33m³/min | W2S130 | |||||
Each | 1+ ₩177,266 5+ ₩160,914 10+ ₩144,562 25+ ₩139,857 50+ ₩135,152 | Min: 1 / Mult: 1 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3200rpm | 6 Lead Wires | 300mA | IP20 | 6.33m³/min | W2S130 | |||||
Each | 1+ ₩147,324 5+ ₩146,213 10+ ₩145,101 25+ ₩143,990 50+ ₩142,878 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3250rpm | 2 Lead Wires | 310mA | IP20 | 6.33m³/min | W2S130 | |||||
Each | 1+ ₩162,249 5+ ₩148,378 10+ ₩134,507 25+ ₩122,945 50+ ₩121,540 | Min: 1 / Mult: 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3250rpm | 2 Lead Wires | - | IP20 | 6.33m³/min | W2S130 | |||||
EBM-PAPST | Each | 1+ ₩252,952 5+ ₩228,602 10+ ₩205,000 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 39W | 3250rpm | 5 Lead Wires | 310mA | IP20 | 1.7m³/min | W2S130 Series | ||||
Each | 가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오. | 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | - | - | 6 Lead Wires | 300mA | IP20 | 6.33m³/min | W2S130 |