AC Axial Fans:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩66,057 5+ ₩61,080 10+ ₩56,102 25+ ₩51,353 50+ ₩48,011 | Min: 1 / Mult: 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | 35.9CFM | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | 1.017m³/min | 8000N | |||||
Each | 1+ ₩98,648 5+ ₩93,710 10+ ₩84,343 25+ ₩79,138 50+ ₩73,933 | Min: 1 / Mult: 1 | 230V | Square | 80mm | 38mm | Sleeve Bearing | 35.9CFM | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | 1.017m³/min | 8000V | |||||
Each | 1+ ₩72,987 5+ ₩66,295 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 63.6CFM | 34dBA | 14W | 2700rpm | Terminals | 190mA | - | 1.8m³/min | ASEN1 | |||||
Each | 1+ ₩79,284 5+ ₩73,685 10+ ₩67,783 20+ ₩66,374 | Min: 1 / Mult: 1 | 230V | Square | 120mm | 25mm | Ball Bearing | 63.6CFM | 34dBA | 14W | 2700rpm | 2 Lead Wires | 100mA | - | 1.8m³/min | ASEN1 | |||||
Each | 1+ ₩90,833 5+ ₩83,081 10+ ₩75,328 25+ ₩68,912 50+ ₩68,702 | Min: 1 / Mult: 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | 35.9CFM | 34dBA | 11W | 2700rpm | 2 Lead Wires | - | IP20 | 1.017m³/min | 8000V | |||||
Each | 1+ ₩75,146 5+ ₩69,904 10+ ₩63,764 25+ ₩60,868 50+ ₩60,634 | Min: 1 / Mult: 1 | 115V / 230V | Square | 80mm | 38mm | Sleeve Bearing | 36CFM | 34dBA | 11W | - | 2 Lead Wires | - | IP20 | 1.01m³/min | 8000V | |||||
Each | 1+ ₩70,006 5+ ₩69,416 10+ ₩68,825 25+ ₩66,420 50+ ₩64,536 | Min: 1 / Mult: 1 | 115V | Square | 119mm | 25mm | Ball Bearing | 58.9CFM | 34dBA | 8W | 2100rpm | 2 Lead Wires | - | IP20 | 1.65m³/min | 9900 |