AC Axial Fans:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩118,330 | Min: 1 / Mult: 1 | 110V / 220V | Rectangular with Rounded Ends | 172mm | 51.6mm | Ball Bearing | 220CFM | 55dBA | 18W | 3000rpm | 2 Lead Wires | - | - | - | OA172EC Series | |||||
Each | 1+ ₩119,339 5+ ₩109,664 10+ ₩99,988 25+ ₩91,663 50+ ₩89,033 | Min: 1 / Mult: 1 | 115V / 230V | Square | 92mm | 38mm | Ball Bearing | 86CFM | 55dBA | 11W | 6800rpm | 2 Lead Wires | - | IP20 | 2.4m³/min | AC3200JH | |||||
Each | 1+ ₩147,763 5+ ₩129,293 10+ ₩108,190 | Min: 1 / Mult: 1 | 110V / 220V | Rectangular with Rounded Ends | 172mm | 51.6mm | Ball Bearing | 220CFM | 55dBA | 18W | 3000rpm | Terminals | - | - | - | OA172EC Series | |||||
Each | 1+ ₩143,654 5+ ₩132,019 10+ ₩121,182 | Min: 1 / Mult: 1 | 115V | Circular | 254mm | 89mm | Ball Bearing | 547CFM | 55dBA | 33W | 1650rpm | 2 Lead Wires | 290mA | - | - | OA254AP Series | |||||
Each | 1+ ₩115,624 5+ ₩107,559 10+ ₩98,111 25+ ₩93,655 50+ ₩93,296 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 51mm | Ball Bearing | 220.7CFM | 55dBA | - | 2800rpm | Terminals | - | - | 6.25m³/min | 6000 |