AC Axial Fans:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩236,177 5+ ₩231,454 10+ ₩226,730 | Min: 1 / Mult: 1 | 115V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | 57dBA | 27W | 1600rpm | Terminals | 230mA | - | 14.15m³/min | A1259 | |||||
Each | 1+ ₩174,599 5+ ₩167,000 10+ ₩159,400 25+ ₩145,681 50+ ₩145,595 | Min: 1 / Mult: 1 | 115V | Rectangular with Rounded Ends | 172mm | 38mm | Ball Bearing | 230CFM | 57dBA | 24W | 3350rpm | Terminals | 250mA | IP22 | 6.44m³/min | W2E142 | |||||
EBM-PAPST | Each | 1+ ₩160,585 5+ ₩156,956 10+ ₩153,327 25+ ₩145,896 50+ ₩136,830 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 38mm | Ball Bearing | 229.54CFM | 57dBA | 27W | 2800rpm | Terminals | 120mA | IP22 | 6.5m³/min | W2E142 | ||||
Each | 1+ ₩280,074 5+ ₩265,893 10+ ₩250,880 | Min: 1 / Mult: 1 | 220V to 240V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | 57dBA | 30W | 1600rpm | Terminals | 130mA | - | 14.15m³/min | A2259 | |||||
Each | 1+ ₩160,651 5+ ₩149,445 10+ ₩136,318 25+ ₩130,127 50+ ₩129,628 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 38mm | Ball Bearing | 230CFM | 57dBA | - | - | Terminals | 130mA | - | 6.51m³/min | W2E142 | |||||
Each | 1+ ₩121,554 5+ ₩119,611 10+ ₩117,667 | Min: 1 / Mult: 1 | 230V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 220CFM | 57dBA | 15W | 3000rpm | 2 Lead Wires | 130mA | - | - | OA172EC Series | |||||
Each | 1+ ₩147,529 5+ ₩129,088 10+ ₩106,958 | Min: 1 / Mult: 1 | 230V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 220CFM | 57dBA | 15W | 3000rpm | Terminals | 130mA | - | - | OA172EC Series | |||||
1644937 RoHS | Each | 1+ ₩231,764 10+ ₩226,524 50+ ₩160,972 100+ ₩142,755 250+ ₩139,900 | Min: 1 / Mult: 1 | 220V to 240V | Circular | 254mm | 89mm | Precision Ball Bearing | 850CFM | 57dBA | 60W | 2100rpm | Terminals | 270mA | - | 24.069m³/min | Multicomp Pro Fans | ||||
Each | 1+ ₩161,243 5+ ₩149,659 10+ ₩140,121 | Min: 1 / Mult: 1 | 230V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 220CFM | 57dBA | 15W | 3000rpm | 2 Lead Wires | 130mA | IP68 | - | OA172EC IP68 ATEX Series | |||||
Each | 1+ ₩149,786 5+ ₩144,945 10+ ₩140,103 | Min: 1 / Mult: 1 | 230V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 220CFM | 57dBA | 15W | 3000rpm | Terminals | 130mA | IP68 | - | OA172EC IP68 ATEX Series |