AC Axial Fans:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩72,310 5+ ₩71,213 10+ ₩61,810 25+ ₩57,505 50+ ₩54,150 | Min: 1 / Mult: 1 | 230V | Square | 80mm | 38mm | Sleeve Bearing | 21.8CFM | 24dBA | 12.5W | 2150rpm | 2 Lead Wires | - | IP20 | 0.61m³/min | 8000N | |||||
Each | 1+ ₩24,649 5+ ₩22,801 10+ ₩20,939 20+ ₩20,493 50+ ₩19,532 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 54CFM | 40dBA | 12.5W | 1900rpm | 2 Lead Wires | 120mA | - | 1.53m³/min | SP |