AC Axial Fans:
12개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩167,036 5+ ₩158,406 10+ ₩149,775 25+ ₩146,780 50+ ₩143,784 | Min: 1 / Mult: 1 | 115V / 230V | Circular | 172mm | 51mm | Ball Bearing | 206CFM | 50dBA | 12W | 2850rpm | 2 Lead Wires | - | IP54 | 5.834m³/min | AC6200N | |||||
Each | 1+ ₩94,613 5+ ₩86,189 10+ ₩77,764 25+ ₩71,680 50+ ₩68,375 | Min: 1 / Mult: 1 | 230V | Square | 80mm | 38mm | Ball Bearing | 29.4CFM | 31dBA | 12W | 2800rpm | 2 Lead Wires | - | IP20 | 0.82m³/min | 8000N | |||||
Each | 1+ ₩29,294 10+ ₩28,632 50+ ₩20,346 100+ ₩19,166 | Min: 1 / Mult: 1 | 115V | Square | 92mm | 25.5mm | Sleeve Bearing | 36CFM | 39dBA | 12W | 2750rpm | Terminals | 120mA | - | 1.019m³/min | - | |||||
Each | 1+ ₩28,744 10+ ₩28,094 50+ ₩19,964 100+ ₩18,807 | Min: 1 / Mult: 1 | 115V | Square | 92mm | 25mm | Sleeve Bearing | 36CFM | 39dBA | 12W | 2750rpm | 2 Lead Wires | 120mA | - | 1.019m³/min | - | |||||
Each | 1+ ₩111,623 5+ ₩106,305 10+ ₩100,987 | Min: 1 / Mult: 1 | - | Square | 120mm | - | Ball Bearing | - | 43dBA | 12W | 2400rpm | - | - | - | - | - | |||||
Each | 1+ ₩72,622 5+ ₩67,918 10+ ₩63,214 25+ ₩58,587 50+ ₩56,295 | Min: 1 / Mult: 1 | 230V | Square | 80mm | 38mm | Sleeve Bearing | 29.4CFM | 30dBA | 12W | 2700rpm | 2 Lead Wires | - | IP20 | 0.8m³/min | 8000N | |||||
Each | 1+ ₩32,190 5+ ₩29,278 10+ ₩26,365 20+ ₩24,710 50+ ₩23,055 | Min: 1 / Mult: 1 | 230V | Square | 80mm | 38mm | Ball Bearing | 30CFM | 36dBA | 12W | 3000rpm | 2 Lead Wires | - | - | - | OA80AP Series | |||||
Each | 1+ ₩31,096 5+ ₩28,284 10+ ₩25,471 20+ ₩23,963 50+ ₩22,788 | Min: 1 / Mult: 1 | 230V | Square | 80mm | 38mm | Ball Bearing | 30CFM | 36dBA | 12W | 3000rpm | Terminals | - | - | - | OA80AP Series | |||||
Each | 1+ ₩31,096 5+ ₩28,284 10+ ₩25,471 20+ ₩23,963 50+ ₩22,788 | Min: 1 / Mult: 1 | 230V | Square | 80mm | 38mm | Ball Bearing | 25CFM | 32dBA | 12W | 2400rpm | 2 Lead Wires | - | - | - | OA80AP Series | |||||
Each | 1+ ₩31,096 5+ ₩28,284 10+ ₩25,471 20+ ₩23,963 50+ ₩22,788 | Min: 1 / Mult: 1 | 230V | Square | 80mm | 38mm | Ball Bearing | 17CFM | 28dBA | 12W | 1950rpm | Terminals | - | - | - | OA80AP Series | |||||
Each | 1+ ₩62,129 5+ ₩57,795 10+ ₩52,719 25+ ₩50,324 50+ ₩50,131 | Min: 1 / Mult: 1 | 115V | Square | 119mm | 25mm | Ball Bearing | 79.5CFM | 42dBA | 12W | 2850rpm | Terminals | - | IP20 | 2.23m³/min | 9900 | |||||
Each | 1+ ₩74,283 5+ ₩69,102 10+ ₩63,032 25+ ₩60,169 50+ ₩59,938 | Min: 1 / Mult: 1 | 115V | Square | 127mm | 38mm | Ball Bearing | 95.3CFM | 40dBA | 12W | 2500rpm | Terminals | - | IP20 | 2.67m³/min | 5900 |