AC Axial Fans:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩67,087 5+ ₩60,859 10+ ₩54,630 25+ ₩50,007 50+ ₩46,708 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.17CFM | 46dBA | 19W | 2650rpm | Terminals | - | IP20 | 2.667m³/min | 4000N | |||||
Each | 1+ ₩38,919 5+ ₩37,164 10+ ₩35,409 20+ ₩33,874 50+ ₩32,338 | Min: 1 / Mult: 1 | 220V to 240V | Square | 120mm | 25mm | Precision Ball Bearing | 80CFM | 48dBA | 19W | 2150rpm | 2 Lead Wires | 100mA | - | 2.26m³/min | DP | |||||
Each | 1+ ₩64,967 5+ ₩59,564 10+ ₩54,160 25+ ₩50,035 50+ ₩48,061 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94.17CFM | 47dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.667m³/min | 4000N | |||||
Each | 1+ ₩44,522 3+ ₩42,308 | Min: 1 / Mult: 1 | 230V | Square | 120mm | 38mm | Ball Bearing | 107CFM | 50dBA | 19W | 2750rpm | 2 Lead Wires | 125mA | - | 3.03m³/min | DP201A | |||||
Each | 1+ ₩85,852 5+ ₩78,262 10+ ₩70,672 25+ ₩65,941 50+ ₩61,606 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.2CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.64m³/min | 4000Z | |||||
Each | 1+ ₩85,780 5+ ₩78,921 10+ ₩72,061 25+ ₩65,933 50+ ₩62,554 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.667m³/min | 4000Z | |||||
Each | 1+ ₩71,679 5+ ₩69,642 10+ ₩67,605 25+ ₩64,005 50+ ₩60,533 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.2CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP54, IP65 | 2.667m³/min | 4000Z | |||||
Each | 1+ ₩79,433 5+ ₩77,764 10+ ₩75,669 25+ ₩73,573 50+ ₩64,447 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94.1CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.667m³/min | - | |||||
Each | 1+ ₩137,353 5+ ₩133,912 10+ ₩130,470 25+ ₩127,029 50+ ₩123,796 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94.1CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | 115mA | IP54, IP65 | 2.667m³/min | - | |||||
Each | 1+ ₩32,953 10+ ₩32,755 25+ ₩31,849 40+ ₩30,901 120+ ₩30,822 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 80CFM | 48dBA | 19W | 2500rpm | 2 Lead Wires | 210mA | - | 2.26m³/min | SP |