AC Axial Fans:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩164,259 5+ ₩151,866 10+ ₩139,473 25+ ₩136,684 50+ ₩133,895 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 224CFM | 53dBA | 39W | 2800rpm | 2 Lead Wires | 310mA | IP20 | 6.334m³/min | W2S130 | |||||
EBM-PAPST | Each | 1+ ₩252,952 5+ ₩228,602 10+ ₩205,000 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 39W | 3250rpm | 5 Lead Wires | 310mA | IP20 | 1.7m³/min | W2S130 Series | ||||
Each | 1+ ₩135,591 5+ ₩126,326 10+ ₩117,061 25+ ₩109,749 | Min: 1 / Mult: 1 | 230V | Circular | 138.3mm | 56.9mm | Ball Bearing | - | - | 39W | 3250rpm | 2 Lead Wires | - | IP20 | - | - |