AC Axial Fans:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩33,751 10+ ₩32,235 50+ ₩30,415 100+ ₩29,001 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 54CFM | 40dBA | - | 1900rpm | 2 Lead Wires | 120mA | - | 1.52m³/min | MCSP103AT | |||||
Each | 1+ ₩64,323 5+ ₩59,533 10+ ₩54,743 25+ ₩53,649 50+ ₩52,554 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 67.7CFM | 30dBA | 13W | 1900rpm | 2 Lead Wires | - | IP20 | 1.9m³/min | 4000Z | |||||
Each | 1+ ₩42,299 5+ ₩40,629 10+ ₩38,959 20+ ₩35,884 50+ ₩32,809 | Min: 1 / Mult: 1 | 220V to 240V | Square | 120mm | 25mm | Ball Bearing | 54CFM | 40dBA | 14W | 1900rpm | 2 Lead Wires | 70mA | - | 1.53m³/min | DP | |||||
NMB TECHNOLOGIES | Each | 1+ ₩22,874 5+ ₩21,370 10+ ₩19,924 20+ ₩18,759 50+ ₩17,988 | Min: 1 / Mult: 1 | 115V | Square | 80mm | 38mm | Ball Bearing | 19.4CFM | 25dBA | 4W | 1900rpm | 2 Lead Wires | 55mA | - | 0.55m³/min | 3115PS Series | ||||
Each | 1+ ₩24,649 5+ ₩22,801 10+ ₩20,939 20+ ₩20,493 50+ ₩19,532 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 54CFM | 40dBA | 12.5W | 1900rpm | 2 Lead Wires | 120mA | - | 1.53m³/min | SP |