AC Axial Fans:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩285,831 5+ ₩259,882 10+ ₩233,933 25+ ₩226,571 50+ ₩219,208 | Min: 1 / Mult: 1 | 115V | Square | 225mm | 80mm | Ball Bearing | 607CFM | 61dBA | 80W | 2800rpm | Terminals | - | IP44 | 17m³/min | W2E200 | |||||
Each | 1+ ₩164,259 5+ ₩151,866 10+ ₩139,473 25+ ₩136,684 50+ ₩133,895 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 224CFM | 53dBA | 39W | 2800rpm | 2 Lead Wires | 310mA | IP20 | 6.334m³/min | W2S130 | |||||
Each | 1+ ₩539,038 5+ ₩525,572 10+ ₩258,226 25+ ₩253,062 50+ ₩247,897 | Min: 1 / Mult: 1 | 230V | Square | 225mm | 80mm | Ball Bearing | - | 59dBA | 64W | 2800rpm | Terminals | 290mA | - | 15.417m³/min | W2E200 | |||||
Each | 1+ ₩94,613 5+ ₩86,189 10+ ₩77,764 25+ ₩71,680 50+ ₩68,375 | Min: 1 / Mult: 1 | 230V | Square | 80mm | 38mm | Ball Bearing | 29.4CFM | 31dBA | 12W | 2800rpm | 2 Lead Wires | - | IP20 | 0.82m³/min | 8000N | |||||
EBM-PAPST | Each | 1+ ₩160,585 5+ ₩156,956 10+ ₩153,327 25+ ₩145,896 50+ ₩136,830 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 38mm | Ball Bearing | 229.54CFM | 57dBA | 27W | 2800rpm | Terminals | 120mA | IP22 | 6.5m³/min | W2E142 | ||||
Each | 1+ ₩251,901 5+ ₩232,084 10+ ₩212,266 25+ ₩204,849 50+ ₩197,432 | Min: 1 / Mult: 1 | 230V | Square | 225mm | 80mm | Ball Bearing | 518CFM | - | 64W | 2800rpm | Terminals | 290mA | IP44 | 14.667m³/min | W2E200 Series | |||||
Each | 1+ ₩211,611 | Min: 1 / Mult: 1 | 230V | Circular | 225mm | 80mm | Ball Bearing | 600CFM | 61dBA | 80W | 2800rpm | Terminals | 350mA | IP55 | - | OA225AN Series | |||||
Each | 1+ ₩132,757 5+ ₩123,497 10+ ₩112,649 25+ ₩107,533 50+ ₩107,120 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 38mm | Ball Bearing | 194.2CFM | 51dBA | - | 2800rpm | Terminals | - | - | 5.5m³/min | 7000 | |||||
Each | 1+ ₩146,538 5+ ₩136,317 10+ ₩124,343 25+ ₩118,695 50+ ₩118,240 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 51mm | Ball Bearing | 247.2CFM | 54dBA | - | 2800rpm | Terminals | - | - | 7m³/min | 6000 | |||||
Each | 1+ ₩115,624 5+ ₩107,559 10+ ₩98,111 25+ ₩93,655 50+ ₩93,296 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 51mm | Ball Bearing | 220.7CFM | 55dBA | - | 2800rpm | Terminals | - | - | 6.25m³/min | 6000 |