더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩107,687 |
5+ | ₩101,465 |
10+ | ₩95,243 |
25+ | ₩88,447 |
50+ | ₩86,850 |
제품 정보
제품 개요
The RL90-18/56 is a 230VAC Centrifugal Compact Fan with Sintec sleeve bearing and wire leaded power connection. Scroll housing made of fibreglass-reinforced plastic (PBT), housing base made of sheet steel, fibreglass-reinforced plastic impeller. Right direction of rotation looking at rotor, centrifugal air outlet via window in housing direction of air flow with 2 single strands 22AWG leads. Housing base with flat connector 6.3 x 0.8mm for protective earth, forward-curved impeller. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2450RPM Speed rating
- 20W Rated power
- -30 to 70°C Maximum ambient temperature range
- Protected from overload using impedance protection
애플리케이션
Heating and Ventilation, RAC
기술 사양
Flatpak
AC
37mm
0.67m³/min
Ball Bearing
20W
IP54
230VAC
121mm
23.5CFM
56dBA
2 Lead Wires
RL90
RL90-18/56의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서