3250J DC Axial Fans:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩87,329 5+ ₩82,995 10+ ₩78,660 25+ ₩75,698 50+ ₩72,750 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 38.15mm | Ball Bearing | 158CFM | 64dBA | 35W | 7450rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP20 | 4.5m³/min | 3250J | |||||
Each | 1+ ₩113,844 5+ ₩111,558 10+ ₩109,342 25+ ₩107,125 50+ ₩104,978 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 38mm | Ball Bearing | 85CFM | 46dBA | 7W | 4100rpm | 4 Lead Wires | 292mA | IP68 | 2.334m³/min | 3250J | |||||
Each | 1+ ₩70,774 5+ ₩61,670 10+ ₩60,437 25+ ₩59,204 50+ ₩57,970 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 38mm | Ball Bearing | 82.4CFM | 46dBA | 7W | 2800rpm | 4 Lead Wires | 292mA | - | 2.334m³/min | 3250J | |||||
Each | 1+ ₩69,920 5+ ₩61,670 10+ ₩60,437 25+ ₩59,204 50+ ₩57,970 | Min: 1 / Mult: 1 | 12V | Square | 92mm | 38mm | Ball Bearing | 82.4CFM | 46dBA | 6.6W | 2970rpm | 4 Lead Wires | 550mA | - | 2.334m³/min | 3250J | |||||
Each | 1+ ₩88,302 5+ ₩88,295 10+ ₩88,288 25+ ₩85,683 50+ ₩83,812 | Min: 1 / Mult: 1 | 48V | Square | 92mm | 38.15mm | Ball Bearing | 158CFM | 64dBA | 33.6W | 4100rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP68 | 4.5m³/min | 3250J | |||||
Each | 1+ ₩78,678 5+ ₩74,744 10+ ₩71,103 25+ ₩67,462 50+ ₩64,082 | Min: 1 / Mult: 1 | 48V | Square | 92mm | 38.15mm | Ball Bearing | 158CFM | 64dBA | 33.6W | 7450rpm | 4 Lead Wires | - | IP20 | 4.5m³/min | 3250J | |||||
Each | 1+ ₩95,856 5+ ₩93,838 10+ ₩80,498 25+ ₩75,698 50+ ₩72,811 | Min: 1 / Mult: 1 | 48V | Square | 92mm | 38.15mm | Ball Bearing | 138CFM | 59dBA | 24W | 6650rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP20 | 3.917m³/min | 3250J |