AxiForce 80 Series DC Axial Fans:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩140,512 5+ ₩129,891 10+ ₩119,270 25+ ₩110,569 50+ ₩108,501 | Min: 1 / Mult: 1 | 48V | Square | 80mm | 38mm | Ball Bearing | 118CFM | 71dBA | 39W | 15500rpm | 4 Lead Wires, Tachometer, PWM Control | 800mA | IP68 | 3.4m³/min | AxiForce 80 Series | |||||
Each | 1+ ₩118,360 5+ ₩108,183 10+ ₩98,005 25+ ₩93,312 50+ ₩89,743 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 38.15mm | Ball Bearing | 80CFM | 61dBA | 12W | 10000rpm | 2 Lead Wires | 500mA | IP20 | 2.25m³/min | AxiForce 80 Series | |||||
Each | 1+ ₩136,096 5+ ₩123,156 10+ ₩114,117 25+ ₩106,741 50+ ₩103,683 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 38.15mm | Ball Bearing | 80CFM | 61dBA | 12W | 10000rpm | 2 Lead Wires | 1A | IP68 | 2.25m³/min | AxiForce 80 Series | |||||
Each | 1+ ₩118,360 5+ ₩108,183 10+ ₩98,005 25+ ₩93,312 50+ ₩89,743 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 38.15mm | Ball Bearing | 80CFM | 61dBA | 12W | 10000rpm | 2 Lead Wires | 1A | IP20 | 2.25m³/min | AxiForce 80 Series | |||||
Each | 1+ ₩130,873 5+ ₩118,440 10+ ₩106,007 25+ ₩101,649 50+ ₩97,291 | Min: 1 / Mult: 1 | 48V | Square | 80mm | 38.15mm | Ball Bearing | 80CFM | 61dBA | 11.5W | 10000rpm | 2 Lead Wires | 240mA | IP20 | 2.25m³/min | AxiForce 80 Series | |||||
Each | 1+ ₩136,096 5+ ₩123,156 10+ ₩114,117 25+ ₩106,741 50+ ₩103,683 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 38.15mm | Ball Bearing | 80CFM | 61dBA | 12W | 10000rpm | 2 Lead Wires | 500mA | IP68 | 2.25m³/min | AxiForce 80 Series | |||||
Each | 1+ ₩149,036 5+ ₩134,865 10+ ₩124,967 25+ ₩116,890 50+ ₩113,542 | Min: 1 / Mult: 1 | 48V | Square | 80mm | 38.15mm | Ball Bearing | 80CFM | 61dBA | 11.5W | 10000rpm | 2 Lead Wires | 240mA | IP68 | 2.25m³/min | AxiForce 80 Series |