OD1232 Series DC Axial Fans:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩35,307 10+ ₩32,655 | Min: 1 / Mult: 1 | 12V | Square | 120mm | 32mm | Ball Bearing | 120CFM | 51dBA | 3750rpm | 2 Lead Wires | 600mA | IP55 | OD1232 Series | |||||
Each | 1+ ₩37,581 5+ ₩33,878 10+ ₩30,175 20+ ₩30,064 | Min: 1 / Mult: 1 | 24V | Square | 120mm | 32mm | Ball Bearing | 120CFM | 51dBA | 3750rpm | 2 Lead Wires | 280mA | IP55 | OD1232 Series | |||||
Each | 1+ ₩37,915 5+ ₩34,461 10+ ₩31,006 20+ ₩29,502 50+ ₩28,045 | Min: 1 / Mult: 1 | 12V | Square | 120mm | 32mm | Ball Bearing | 107CFM | 48dBA | 3300rpm | 2 Lead Wires | 500mA | IP55 | OD1232 Series | |||||
Each | 1+ ₩36,680 5+ ₩33,843 10+ ₩31,006 20+ ₩30,386 | Min: 1 / Mult: 1 | 24V | Square | 120mm | 32mm | Ball Bearing | 93CFM | 44dB | 2900rpm | 2 Lead Wires | 220mA | - | OD1232 Series | |||||
Each | 1+ ₩37,915 5+ ₩34,461 10+ ₩31,006 20+ ₩29,502 50+ ₩28,045 | Min: 1 / Mult: 1 | 24V | Square | 120mm | 32mm | Ball Bearing | 107CFM | 48dBA | 3300rpm | 2 Lead Wires | 220mA | IP55 | OD1232 Series | |||||
Each | 1+ ₩37,915 5+ ₩34,461 10+ ₩31,006 20+ ₩29,502 50+ ₩28,045 | Min: 1 / Mult: 1 | 48V | Square | 120mm | 32mm | Ball Bearing | 120CFM | 51dBA | 3750rpm | 2 Lead Wires | 160mA | IP55 | OD1232 Series |