DC Axial Fans:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩26,828 5+ ₩24,419 10+ ₩22,010 25+ ₩20,183 50+ ₩18,867 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 20mm | Sleeve Bearing | 5.89CFM | 18dBA | 1W | 6000rpm | 2 Lead Wires | - | IP20 | 0.167m³/min | 400 | |||||
Each | 1+ ₩27,844 5+ ₩25,346 10+ ₩22,847 25+ ₩20,951 50+ ₩19,586 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 20mm | Sleeve Bearing | 5.89CFM | 18dBA | - | 6000rpm | 2 Lead Wires | - | IP20 | 0.167m³/min | 400 | |||||
Each | 1+ ₩21,531 5+ ₩19,616 10+ ₩17,700 25+ ₩17,189 50+ ₩16,968 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 20mm | Sleeve Bearing | 5.89CFM | 20dBA | 800mW | 6000rpm | 3 Lead Wires | 63mA | IP20 | 0.167m³/min | 400 |