DC Axial Fans:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩43,223 5+ ₩39,276 10+ ₩35,328 25+ ₩32,365 50+ ₩30,301 | Min: 1 / Mult: 1 | 24V | Square | 60mm | 25mm | Sleeve Bearing | 33CFM | 43dBA | 3.8W | 6850rpm | 2 Lead Wires | - | IP20 | 0.92m³/min | - | 600NG | |||||
Each | 1+ ₩43,063 5+ ₩40,331 10+ ₩37,598 25+ ₩34,212 50+ ₩32,519 | Min: 1 / Mult: 1 | 12V | Square | 60mm | 25mm | Sleeve Bearing | 33CFM | 43dBA | 3.8W | 5600rpm | 2 Lead Wires | - | IP20 | 0.92m³/min | - | 600NG | |||||
Each | 1+ ₩20,772 5+ ₩20,150 10+ ₩18,381 20+ ₩16,883 50+ ₩15,385 | Min: 1 / Mult: 1 | 5V | Square | 80mm | 25mm | Ball Bearing | 32.5CFM | 26dBA | 1.25W | 2600rpm | 3 Lead Wires | 250mA | - | 0.92m³/min | - | San Ace 80 9R | |||||
Each | 1+ ₩23,271 5+ ₩22,777 10+ ₩22,099 20+ ₩21,589 50+ ₩21,078 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Ball Bearing | 32.84CFM | 24dBA | 1.32W | 2800rpm | 4 Lead Wires | 130mA | - | 0.92m³/min | - | San Ace 80 | |||||
Each | 1+ ₩28,886 5+ ₩26,834 10+ ₩24,782 20+ ₩23,245 50+ ₩21,708 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Ball Bearing | 32.5CFM | 27dBA | 1.2W | 3300rpm | 4 Lead Wires, Pulse Sensor | 50mA | - | 0.92m³/min | 36Pa | San Ace 80 9RA Series | |||||
Each | 1+ ₩28,900 5+ ₩26,841 10+ ₩24,782 20+ ₩23,245 50+ ₩21,708 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Ball Bearing | 32.5CFM | 27dBA | 960mW | 3300rpm | 4 Lead Wires, Pulse Sensor | 80mA | - | 0.92m³/min | 36Pa | San Ace 80 9RA Series | |||||
Each | 1+ ₩8,474 5+ ₩7,917 10+ ₩7,310 20+ ₩7,023 50+ ₩6,692 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 20mm | Vapo Bearing | 33CFM | 35dBA | 1.14W | 3000rpm | 2 Lead Wires, Locked Rotor | 95mA | - | 0.92m³/min | - | MagLev | |||||
EBM-PAPST | Each | 1+ ₩30,117 5+ ₩28,553 10+ ₩26,165 25+ ₩24,722 50+ ₩23,859 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Ball Bearing | 33CFM | 35dBA | - | - | 2 Lead Wires | - | IP54, IP68 | 0.92m³/min | - | 8400N | ||||
Each | 1+ ₩9,244 5+ ₩8,637 10+ ₩7,975 20+ ₩7,661 50+ ₩7,300 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 20mm | Vapo Bearing | 33CFM | 35dBA | 1.23W | 3000rpm | 2 Lead Wires, Locked Rotor | 51mA | - | 0.92m³/min | - | MagLev |