DC Axial Fans:
13개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩18,860 5+ ₩18,429 | Min: 1 / Mult: 1 | 12V | Square | 25mm | 8mm | Sleeve Bearing | 1.88CFM | 15dBA | 500mW | 9000rpm | 2 Lead Wires | - | IP20 | 0.054m³/min | 250 | |||||
Each | 1+ ₩45,564 5+ ₩44,667 10+ ₩38,346 25+ ₩35,120 50+ ₩33,132 | Min: 1 / Mult: 1 | 5V | Square | 25mm | 8mm | Sleeve Bearing | 1.2CFM | 5dBA | 200mW | 6500rpm | 2 Lead Wires | - | IP20 | 0.035m³/min | 250 | |||||
Each | 1+ ₩17,652 5+ ₩17,218 10+ ₩16,784 20+ ₩15,586 50+ ₩14,388 | Min: 1 / Mult: 1 | 5V | Square | 15mm | 8mm | Sleeve Bearing | 0.35CFM | 10dBA | 400mW | 11000rpm | 2 Lead Wires | 80mA | - | 0.01m³/min | - | |||||
Each | 1+ ₩44,538 5+ ₩42,317 10+ ₩39,113 25+ ₩35,823 50+ ₩33,795 | Min: 1 / Mult: 1 | 5V | Square | 25mm | 8mm | Sleeve Bearing | 2.6CFM | 23dBA | 600mW | 12000rpm | 2 Lead Wires | - | IP20 | 0.075m³/min | 250 | |||||
NIDEC COMPONENTS | Each | 1+ ₩17,814 5+ ₩17,280 10+ ₩14,784 20+ ₩13,738 50+ ₩12,692 | Min: 1 / Mult: 1 | 5V | Square | 17mm | 8mm | Sleeve Bearing | 0.635CFM | 15dBA | 150mW | 11000rpm | 2 Lead Wires | 60mA | - | 0.018m³/min | F17HA | ||||
Each | 1+ ₩36,635 5+ ₩33,444 10+ ₩30,253 25+ ₩30,252 50+ ₩30,250 | Min: 1 / Mult: 1 | 5V | Square | 25mm | 8mm | Sleeve Bearing | 1.9CFM | 16dBA | 400mW | 9600rpm | 2 Lead Wires | - | IP20 | 0.054m³/min | 250 | |||||
Each | 1+ ₩15,948 5+ ₩14,622 10+ ₩13,539 | Min: 1 / Mult: 1 | 5V | Square | 20mm | 8mm | Vapo Bearing | 1.6CFM | 23dBA | 450mW | 15000rpm | 2 Lead Wires | 90mA | - | - | DC Brushless M Series | |||||
Each | 1+ ₩14,992 5+ ₩14,144 10+ ₩13,539 | Min: 1 / Mult: 1 | 5V | Square | 20mm | 8mm | Vapo Bearing | 1.3CFM | 21dBA | 340mW | 12000rpm | 2 Lead Wires | 68mA | - | - | DC Brushless M Series | |||||
Each | 1+ ₩15,287 5+ ₩14,486 10+ ₩13,950 | Min: 1 / Mult: 1 | 5V | Square | 17mm | 8mm | Vapo Bearing | 0.9CFM | 21.5dBA | 470mW | 21000rpm | 2 Lead Wires | 93mA | - | - | DC Brushless M Series | |||||
NIDEC COMPONENTS | Each | 1+ ₩16,764 5+ ₩15,510 10+ ₩14,256 20+ ₩13,448 50+ ₩12,642 | Min: 1 / Mult: 1 | 5V | Square | 17mm | 8mm | Sleeve Bearing | 0.529CFM | 7dBA | 150mW | 8000rpm | 2 Lead Wires | 30mA | - | 0.015m³/min | F17HA | ||||
Each | 1+ ₩47,009 5+ ₩46,023 10+ ₩38,843 25+ ₩35,566 50+ ₩34,567 | Min: 1 / Mult: 1 | 12V | Square | 25mm | 8mm | Sleeve Bearing | 1.9CFM | 15dBA | 400mW | 9000rpm | 3 Lead Wires, Sensor Output | - | - | 0.054m³/min | 250 | |||||
Each | 1+ ₩22,076 5+ ₩20,596 10+ ₩18,946 20+ ₩18,204 50+ ₩17,403 | Min: 1 / Mult: 1 | 5V | Square | 44.5mm | 8mm | Ball Bearing | 1.48CFM | 26dBA | - | 5800rpm | 2 Lead Wires | 150mA | - | 0.042m³/min | HYB | |||||
Each | 1+ ₩12,505 5+ ₩11,683 10+ ₩10,787 20+ ₩10,364 50+ ₩9,875 | Min: 1 / Mult: 1 | 5V | Square | 20mm | 8mm | Vapo Bearing | 1.3CFM | 21dBA | 600mW | 12000rpm | 2 Lead Wires | 110mA | - | 0.036m³/min | MagLev Green |