172.7mm DC Axial Fans:
6개 제품을 찾았습니다.Find a huge range of 172.7mm DC Axial Fans at element14 Korea. We stock a wide range of DC Axial Fans, such as 60mm, 80mm, 40mm & 92mm DC Axial Fans from the worlds top manufacturers including: Nmb Technologies
보기
구매자
엔지니어
제조업체
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NMB TECHNOLOGIES | Each | 1+ ₩144,142 | Min: 1 / Mult: 1 | 48V | Circular | 172.7mm | 50.8mm | Ball Bearing | 346.1CFM | 62dBA | 43.2W | 4600rpm | 4 Lead Wires, PWM Control, Tachometer | 900mA | - | 9.8m³/min | - | - | ||||
Each | 1+ ₩298,474 | Min: 1 / Mult: 1 | 24V | Rectangular with Rounded Ends | 172.7mm | 50.8mm | Ball Bearing | 473CFM | 73dB | 96W | 6500rpm | 4 Lead Wires, Locked Rotor | 4A | - | 13.4m³/min | - | R150H | |||||
Each | 1+ ₩100,465 5+ ₩90,990 10+ ₩81,514 | Min: 1 / Mult: 1 | 24V | Rectangular with Rounded Ends | 172.7mm | 25.4mm | Ball Bearing | 236.6CFM | 61.5dB | 22.8W | 3500rpm | 2 Lead Wires | 950mA | - | 6.7m³/min | 150Pa | 15025PA Series | |||||
4218203 | Each | 1+ ₩105,022 5+ ₩101,068 10+ ₩97,114 | Min: 1 / Mult: 1 | 48V | - | 172.7mm | - | - | - | - | - | 4600rpm | - | 1.1A | - | - | - | - | ||||
4218204 | Each | 1+ ₩104,839 5+ ₩100,977 10+ ₩97,114 | Min: 1 / Mult: 1 | - | - | 172.7mm | - | Ball Bearing | - | - | - | - | - | 1.1A | IP68 | - | - | - | ||||
Each | 1+ ₩83,703 5+ ₩77,865 10+ ₩71,254 | Min: 1 / Mult: 1 | 24V | Rectangular with Rounded Ends | 172.7mm | 25.4mm | Ball Bearing | 240CFM | 64dB | 28.3W | 3750rpm | 2 Lead Wires | 1.18A | - | 6.8m³/min | - | 15025PA |