0
0 개 품목₩0

Square DC Axial Fans :

2,126개 제품을 찾았습니다.
Find a huge range of Square DC Axial Fans at element14 Korea. We stock a wide range of DC Axial Fans, such as Square, Circular & Rectangular with Rounded Ends DC Axial Fans from the worlds top manufacturers including: Sanyo Denki, Ebm-papst, NMB Technologies, Orion Fans & Multicomp

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
2094446

RoHS

Each
1+₩77,240
5+₩72,937
10+₩68,633
25+₩65,754
50+₩64,962
24V
Square
119mm
38mm
Ball Bearing
106CFM
42dBA
4W
3300rpm
2 Lead Wires
-
IP20
3m³/min
-
4400
9601295

RoHS

Each
1+₩21,621
5+₩20,046
10+₩18,471
25+₩17,269
50+₩16,924
24V
Square
40mm
10mm
Sleeve Bearing
4.71CFM
22.1dBA
800mW
5400rpm
2 Lead Wires
-
IP20
0.134m³/min
-
400F
9601309

RoHS

Each
1+₩32,947
5+₩30,834
10+₩28,721
25+₩27,216
50+₩25,710
24V
Square
40mm
20mm
Sleeve Bearing
5.89CFM
18dBA
1W
6000rpm
2 Lead Wires
-
IP20
0.167m³/min
-
400
1781478

RoHS

Each
1+₩45,933
5+₩41,754
10+₩37,574
25+₩35,247
50+₩32,920
24V
Square
80mm
25mm
Ball Bearing
40.6CFM
32dBA
2W
3100rpm
2 Lead Wires
-
IP54, IP68
1.15m³/min
-
8400N
1372290

RoHS

Each
1+₩78,212
5+₩71,889
10+₩65,566
25+₩64,255
50+₩62,944
24V
Square
80mm
38mm
Ball Bearing
78CFM
55dBA
10W
8400rpm
2 Lead Wires
-
IP20
2.18m³/min
-
8200J
1924842

RoHS

Each
1+₩46,868
5+₩43,655
10+₩40,442
20+₩36,751
50+₩33,059
24V
Square
120mm
25mm
Ball Bearing
93.066CFM
40.5dBA
3.5W
2700rpm
2 Lead Wires, Locked Rotor
146mA
-
2.634m³/min
-
EE
1568487

RoHS

Each
1+₩52,465
5+₩48,295
10+₩44,125
20+₩40,689
50+₩37,252
24V
Square
80mm
38mm
Ball Bearing
84.1CFM
55.2dBA
9.6W
5700rpm
2 Lead Wires
400mA
-
2.381m³/min
-
PMD
1781473

RoHS

Each
1+₩46,063
5+₩41,524
10+₩36,984
25+₩34,516
50+₩32,048
24V
Square
70mm
15mm
Sintec Bearing
25.9CFM
38dBA
1.7W
5300rpm
2 Lead Wires
-
IP20
0.731m³/min
-
700F
1924841

RoHS

Each
1+₩20,613
5+₩19,651
10+₩18,202
20+₩17,111
50+₩16,005
12V
Square
120mm
25mm
Ball Bearing
93.066CFM
40.5dBA
3.6W
2700rpm
2 Lead Wires, Locked Rotor
300mA
-
2.634m³/min
-
EE
1924844

RoHS

Each
1+₩23,800
5+₩22,438
10+₩20,414
20+₩19,458
50+₩18,541
24V
Square
120mm
38mm
Ball Bearing
116.082CFM
44dBA
5.2W
2600rpm
2 Lead Wires, Locked Rotor
215mA
-
3.285m³/min
-
EE
2816688

RoHS

Each
1+₩3,722
10+₩3,478
12V
Square
60mm
15mm
Hydro Wave Bearing
18.84CFM
33.05dBA
1.44W
3800rpm
2 Lead Wires
120mA
-
0.54m³/min
-
-
2816687

RoHS

Each
1+₩30,658
5+₩26,147
10+₩24,042
20+₩20,677
50+₩20,264
24V
Square
120mm
38mm
Ball Bearing
115.42CFM
42.3dBA
5.28W
2900rpm
2 Lead Wires
220mA
-
3.267m³/min
-
Multicomp Pro DC Axial Fans
2816686

RoHS

Each
1+₩3,760
10+₩3,534
12V
Square
40mm
10.5mm
Hydro Wave Bearing
5.2CFM
27.08dBA
720mW
5800rpm
2 Lead Wires
60mA
-
0.148m³/min
-
-
3050793

RoHS

Each
50+₩9,897
24V
Square
80mm
25mm
Vapo Bearing
37CFM
30dBA
1.4W
2900rpm
2 Lead Wires
58mA
-
1.04m³/min
-
-
2816690

RoHS

Each
1+₩3,816
10+₩3,572
12V
Square
50mm
11mm
Sleeve Bearing
10.43CFM
28.44dBA
720mW
5000rpm
2 Lead Wires
60mA
-
0.296m³/min
-
-
2816689

RoHS

Each
1+₩4,380
10+₩4,117
12V
Square
80mm
25mm
Sleeve Bearing
38.6CFM
33.03dBA
1.92W
3000rpm
2 Lead Wires
160mA
-
1.093m³/min
-
-
3642775

RoHS

Each
1+₩12,906
5+₩11,707
10+₩10,508
20+₩9,726
50+₩8,944
24V
Square
40mm
15mm
Sleeve Bearing
7.4CFM
32dBA
1.2W
8300rpm
2 Lead Wires
50mA
-
0.21m³/min
-
04015SS Series
3642818

RoHS

Each
1+₩15,166
5+₩13,747
10+₩12,328
20+₩11,713
50+₩11,097
24V
Square
80mm
25mm
Ball Bearing
41.3CFM
30dBA
1.92W
-
2 Lead Wires
80mA
-
1.17m³/min
-
08025SA Series
1293491

RoHS

Each
1+₩84,409
5+₩76,426
10+₩68,442
25+₩67,074
50+₩65,705
24V
Square
92mm
38mm
Ball Bearing
86CFM
55dBA
9W
6800rpm
2 Lead Wires
-
IP20
2.44m³/min
-
3200J
9601023

RoHS

Each
1+₩44,221
5+₩42,482
10+₩39,845
25+₩37,785
50+₩36,194
12V
Square
80mm
25mm
Sleeve Bearing
40.6CFM
32dBA
2W
3100rpm
2 Lead Wires
-
IP54, IP68
1.15m³/min
-
8400N
9600396

RoHS

Each
1+₩55,675
5+₩54,512
10+₩51,418
25+₩48,964
50+₩46,510
12V
Square
92mm
25mm
Ball Bearing
49.4CFM
32dBA
2.2W
2700rpm
2 Lead Wires
-
IP20
1.4m³/min
-
3400N
2816684

RoHS

Each
1+₩4,305
10+₩4,042
12V
Square
40mm
20mm
Sleeve Bearing
9.4CFM
35.03dBA
1.08W
8200rpm
2 Lead Wires
120mA
-
0.27m³/min
-
-
2748463

RoHS

Each
1+₩508,300
5+₩497,622
10+₩484,062
25+₩479,588
50+₩457,359
24V
Square
225mm
80mm
Ball Bearing
710CFM
60dBA
55W
2950rpm
Terminals
2.6A
IP42
1205m³/min
-
W1G200
3265366

RoHS

Each
1+₩188,105
5+₩184,237
10+₩159,970
24V
Square
120mm
38mm
Ball Bearing
182CFM
58dBA
19.2W
5200rpm
4 Lead Wires
800mA
IP68
5.16m³/min
-
San Ace 120W
1875281

RoHS

Each
1+₩28,381
5+₩27,793
10+₩23,834
25+₩21,711
50+₩21,277
12V
Square
40mm
10mm
Sintec Bearing
5.3CFM
29dBA
800mW
6000rpm
3 Lead Wires with Connector
-
IP20
0.15m³/min
-
400F
2126개 품목 1-25개
86 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account