DC Axial Fans:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩18,860 5+ ₩18,429 | Min: 1 / Mult: 1 | 12V | Square | 25mm | 8mm | Sleeve Bearing | 1.88CFM | 15dBA | 500mW | 9000rpm | 2 Lead Wires | - | IP20 | 0.054m³/min | 250 | |||||
NIDEC COMPONENTS | Each | 1+ ₩17,814 5+ ₩17,280 10+ ₩14,784 20+ ₩13,738 50+ ₩12,692 | Min: 1 / Mult: 1 | 5V | Square | 17mm | 8mm | Sleeve Bearing | 0.635CFM | 15dBA | 150mW | 11000rpm | 2 Lead Wires | 60mA | - | 0.018m³/min | F17HA | ||||
Each | 1+ ₩17,217 5+ ₩16,126 10+ ₩14,956 20+ ₩14,348 50+ ₩13,683 | Min: 1 / Mult: 1 | 5V | Square | 17mm | 4.5mm | Sleeve Bearing | - | 15dBA | - | 11200rpm | 3 Lead Wires | 60mA | - | 0.0183m³/min | MF17B05 Series | |||||
Each | 1+ ₩47,009 5+ ₩46,023 10+ ₩38,843 25+ ₩35,566 50+ ₩34,567 | Min: 1 / Mult: 1 | 12V | Square | 25mm | 8mm | Sleeve Bearing | 1.9CFM | 15dBA | 400mW | 9000rpm | 3 Lead Wires, Sensor Output | - | - | 0.054m³/min | 250 | |||||
Each | 1+ ₩8,398 5+ ₩7,680 10+ ₩6,962 20+ ₩6,480 50+ ₩5,997 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 10mm | Sleeve Bearing | 4.394CFM | 15dBA | 360mW | 4000rpm | 2 Lead Wires | 30mA | - | 0.124m³/min | ASB Series |