DC Axial Fans:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩26,828 5+ ₩24,419 10+ ₩22,010 25+ ₩20,183 50+ ₩18,867 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 20mm | Sleeve Bearing | 5.89CFM | 18dBA | 1W | 6000rpm | 2 Lead Wires | - | IP20 | 0.167m³/min | 400 | |||||
Each | 1+ ₩34,958 5+ ₩34,229 10+ ₩31,548 25+ ₩28,908 50+ ₩27,013 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 20mm | Sintec Bearing | 5.9CFM | 18dBA | 900mW | 6000rpm | 3 Lead Wires with Connector | - | IP20 | 0.167m³/min | Compact | |||||
Each | 1+ ₩27,844 5+ ₩25,346 10+ ₩22,847 25+ ₩20,951 50+ ₩19,586 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 20mm | Sleeve Bearing | 5.89CFM | 18dBA | - | 6000rpm | 2 Lead Wires | - | IP20 | 0.167m³/min | 400 | |||||
NIDEC COMPONENTS | Each | 1+ ₩12,404 5+ ₩12,197 10+ ₩11,641 20+ ₩11,084 50+ ₩10,528 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 10mm | Sleeve Bearing | 5.297CFM | 18dBA | 720mW | 5800rpm | 2 Lead Wires | 60mA | - | 0.15m³/min | F410T | ||||
Each | 1+ ₩22,726 5+ ₩22,199 10+ ₩21,672 25+ ₩21,482 50+ ₩20,968 | Min: 1 / Mult: 1 | 5V | Square | 40mm | 20mm | Sleeve Bearing | 5.9CFM | 18dBA | - | 6000rpm | 2 Lead Wires | - | IP20 | 0.167m³/min | 400 | |||||
NIDEC COMPONENTS | Each | 1+ ₩12,488 5+ ₩11,998 10+ ₩11,508 20+ ₩11,018 50+ ₩10,528 | Min: 1 / Mult: 1 | 5V | Square | 40mm | 10mm | Sleeve Bearing | 5.297CFM | 18dBA | 600mW | 5800rpm | 2 Lead Wires | 120mA | - | 0.15m³/min | F410T | ||||
Each | 1+ ₩63,002 5+ ₩61,686 10+ ₩59,846 20+ ₩58,650 | Min: 1 / Mult: 1 | 12V | Square | 41mm | 12mm | Ball Bearing | 4.42CFM | 18dBA | 756mW | 5000rpm | 2 Lead Wires | 63mA | IP55 | 0.125m³/min | F41MM | |||||
Each | 1+ ₩12,840 5+ ₩12,080 10+ ₩11,429 | Min: 1 / Mult: 1 | 5V | Square | 25mm | 6mm | Vapo Bearing | 2.2CFM | 18dBA | 380mW | 10000rpm | 2 Lead Wires | 75mA | - | - | DC Brushless M Series | |||||
Each | 1+ ₩17,309 1000+ ₩16,587 3000+ ₩16,256 | Min: 1 / Mult: 1 | 5V | Square | 25mm | 6mm | Vapo Bearing | 2.2CFM | 18dBA | 380mW | 10000rpm | 2 Lead Wires | 75mA | - | - | - |