DC Axial Fans:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩28,861 5+ ₩27,983 10+ ₩27,105 25+ ₩26,563 50+ ₩26,021 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Sleeve Bearing | 46.5CFM | 37dBA | 2.6W | 3600rpm | 2 Lead Wires | - | IP54, IP68 | 1.317m³/min | 8400N | |||||
Each | 1+ ₩44,361 5+ ₩43,773 10+ ₩38,335 25+ ₩34,678 50+ ₩33,036 | Min: 1 / Mult: 1 | 12V | Square | 60mm | 25mm | Sleeve Bearing | 27.1CFM | 38dBA | 2.6W | 5600rpm | 2 Lead Wires | - | IP20 | 0.76m³/min | 600NG | |||||
Each | 1+ ₩56,505 5+ ₩52,342 10+ ₩48,179 25+ ₩44,115 50+ ₩42,195 | Min: 1 / Mult: 1 | 24V | Square | 119mm | 32mm | Ball Bearing | 82.4CFM | 39dBA | 2.6W | 2300rpm | 2 Lead Wires | - | IP20 | 2.334m³/min | 4300 | |||||
Each | 1+ ₩54,354 5+ ₩50,051 10+ ₩45,747 25+ ₩42,249 50+ ₩40,305 | Min: 1 / Mult: 1 | 48V | Square | 80mm | 32mm | Ball Bearing | 31.8CFM | 36dBA | 2.6W | 3300rpm | 2 Lead Wires | - | IP20 | 0.9m³/min | 8300 | |||||
Each | 1+ ₩64,619 5+ ₩59,193 10+ ₩53,766 20+ ₩52,691 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 20mm | - | 10.9CFM | 48dBA | 2.6W | 17000rpm | 3 Lead Wires, Sensor Output with Connector | 110mA | - | 0.31m³/min | San Ace 40WF 9WFA | |||||
Each | 1+ ₩56,946 10+ ₩50,776 25+ ₩48,507 50+ ₩46,857 100+ ₩45,262 가격 더 알아보기 | Min: 1 / Mult: 1 | 12V | Square | 119mm | 32mm | Ball Bearing | 82.4CFM | 39dBA | 2.6W | 2300rpm | 2 Lead Wires | - | IP20 | 2.334m³/min | 4300 | |||||
Each | 1+ ₩42,403 5+ ₩40,201 10+ ₩36,839 25+ ₩34,807 50+ ₩33,593 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 32mm | Ball Bearing | 47CFM | 37dBA | 2.6W | 3000rpm | 2 Lead Wires | - | IP54, IP68 | 1.334m³/min | 3300 |