DC Axial Fans:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩21,241 5+ ₩19,642 10+ ₩18,652 | Min: 1 / Mult: 1 | 12V | Square | 25mm | 8mm | Sleeve Bearing | 1.88CFM | 15dBA | 500mW | 9000rpm | 2 Lead Wires | - | IP20 | 0.054m³/min | 250 | |||||
Each | 1+ ₩23,118 5+ ₩22,638 10+ ₩19,885 25+ ₩18,240 50+ ₩17,411 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 10mm | Sleeve Bearing | 3.5CFM | 17dBA | 500mW | 4300rpm | 2 Lead Wires | - | IP20 | 0.1m³/min | 400F | |||||
Each | 1+ ₩36,806 5+ ₩36,009 10+ ₩30,542 25+ ₩27,989 50+ ₩26,155 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Sleeve Bearing | 19.4CFM | 12dBA | 500mW | 1500rpm | 2 Lead Wires | - | IP54, IP68 | 0.55m³/min | 8400N | |||||
Each | 1+ ₩11,221 5+ ₩10,483 10+ ₩9,680 20+ ₩9,300 50+ ₩8,861 | Min: 1 / Mult: 1 | 12V | Square | 35mm | 10mm | Vapo Bearing | 6.5CFM | 22dBA | 500mW | 7500rpm | 2 Lead Wires | 43mA | - | 0.18m³/min | MagLev Green | |||||
Each | 1+ ₩10,065 5+ ₩9,403 10+ ₩8,683 20+ ₩8,342 50+ ₩7,948 | Min: 1 / Mult: 1 | 5V | Square | 30mm | 10mm | Vapo Bearing | 4.6CFM | 20dBA | 500mW | 8000rpm | 2 Lead Wires | 100mA | - | 0.13m³/min | MagLev Green | |||||
NIDEC COMPONENTS | Each | 1+ ₩13,723 5+ ₩13,447 10+ ₩13,171 20+ ₩12,282 50+ ₩11,777 | Min: 1 / Mult: 1 | 5V | Square | 41mm | 12.2mm | Ball Bearing | 5.297CFM | 23dBA | 500mW | 5400rpm | 2 Lead Wires | 100mA | - | 0.15m³/min | F412R |