OD2510 Series DC Axial Fans:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ORION FANS | Each | 1+ ₩21,362 5+ ₩20,816 10+ ₩20,269 20+ ₩19,722 50+ ₩19,553 | Min: 1 / Mult: 1 | - | Square | - | 10mm | Ball Bearing | - | 18dB | - | - | 2 Lead Wires | - | - | - | - | OD2510 Series | ||||
Each | 1+ ₩24,361 5+ ₩22,185 10+ ₩20,008 20+ ₩19,553 | Min: 1 / Mult: 1 | 12V | Square | 25mm | 10mm | Ball Bearing | 2.7CFM | 31dBA | 1.08kVA | 12000rpm | 2 Lead Wires | 90mA | IP55 | - | - | OD2510 Series | |||||
Each | 1+ ₩24,906 5+ ₩23,490 10+ ₩22,073 20+ ₩20,656 50+ ₩19,553 | Min: 1 / Mult: 1 | 12V | Square | 25mm | 10mm | Ball Bearing | 2.2CFM | 24dBA | 960mW | 10000rpm | 2 Lead Wires | 80mA | IP55 | - | - | OD2510 Series | |||||
Each | 1+ ₩26,861 5+ ₩24,449 10+ ₩22,037 20+ ₩20,638 50+ ₩19,553 | Min: 1 / Mult: 1 | 24V | Square | 25mm | 10mm | Ball Bearing | 2.7CFM | 29.2dBA | 1.56W | 11500rpm | 2 Lead Wires | 30mA | - | 0.076m³/min | 0.27Inch-H2O | OD2510 Series | |||||
Each | 1+ ₩20,994 5+ ₩20,485 10+ ₩19,976 20+ ₩19,553 | Min: 1 / Mult: 1 | 12V | Square | 25mm | 10mm | Ball Bearing | 1.8CFM | 16dB | - | 8000rpm | 2 Lead Wires | 40mA | - | - | - | OD2510 Series |