"motor"의 검색 결과8
element14 Korea에서 Open Frame Motors의 광범위한 제품을 찾아보세요. Orion Fans를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Open Frame Motors 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Voltage Range
Fan Frame Type
Nominal Rated Voltage AC
Rated Input Power
Maximum Impeller Size
External Depth
Bearing Type
Rated Speed
Power Connection Type
Current Rating
Power Rating
Output Power
Housing Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩77,129 5+ ₩72,932 10+ ₩68,735 | Min: 1 / Mult: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | - | - | 123mm | Ball Bearing | - | 3 Lead Wires | 600mA | 120W | - | Die Cast Aluminium | IP42 | - | 60°C | OAM Series | |||||
Each | 1+ ₩49,814 5+ ₩45,230 10+ ₩40,646 20+ ₩39,834 | Min: 1 / Mult: 1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | - | - | - | 85mm | - | - | 3 Lead Wires | - | 33W | 5W | - | IP42 | -30°C | 60°C | - | |||||
Each | 1+ ₩55,572 5+ ₩50,716 10+ ₩45,860 20+ ₩44,943 | Min: 1 / Mult: 1 | - | Rectangular with Rounded Ends | - | 40W | - | 90mm | Ball Bearing | 1500rpm | 3 Lead Wires | - | 40W | - | - | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ ₩56,000 5+ ₩53,573 10+ ₩51,146 20+ ₩50,124 | Min: 1 / Mult: 1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | 115V | - | 230mm | 90mm | - | - | - | - | 38W | - | - | - | -30°C | 60°C | - | |||||
Each | 1+ ₩56,000 5+ ₩53,573 10+ ₩51,146 20+ ₩50,124 | Min: 1 / Mult: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | - | - | 90mm | Ball Bearing | - | 3 Lead Wires | - | 40W | - | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ ₩74,364 5+ ₩70,317 10+ ₩66,269 | Min: 1 / Mult: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | - | 95W | 300mm | 110mm | - | - | 3 Lead Wires | - | 95W | 25W | - | IP42 | -30°C | - | OAM Series | |||||
Each | 1+ ₩59,128 5+ ₩53,651 10+ ₩48,173 20+ ₩45,843 | Min: 1 / Mult: 1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | - | - | 250mm | 94mm | Ball Bearing | 1500rpm | 3 Lead Wires | - | 60W | 16W | Die Cast Aluminium | - | -30°C | - | OAM Series | |||||
Each | 1+ ₩63,544 5+ ₩57,937 10+ ₩52,329 20+ ₩51,283 | Min: 1 / Mult: 1 | - | Rectangular with Rounded Ends | 230V | 73W | 250mm | 103mm | Ball Bearing | - | 3 Lead Wires | - | 73W | - | - | IP42 | -30°C | 60°C | OAM Series |