Open Frame Motors:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Voltage Range
Fan Frame Type
Nominal Rated Voltage AC
Rated Input Power
Maximum Impeller Size
External Depth
Bearing Type
Rated Speed
Power Connection Type
Current Rating
Power Rating
Output Power
Housing Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩61,540 5+ ₩57,118 10+ ₩52,696 20+ ₩52,385 | Min: 1 / Mult: 1 | - | Rectangular with Rounded Ends | 230V | 73W | 250mm | 103mm | Ball Bearing | - | 3 Lead Wires | - | 73W | - | - | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ ₩74,364 5+ ₩70,317 10+ ₩66,269 | Min: 1 / Mult: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | - | 95W | 300mm | 110mm | - | - | 3 Lead Wires | - | 95W | 25W | - | IP42 | -30°C | - | OAM Series | |||||
Each | 1+ ₩56,000 5+ ₩53,573 10+ ₩51,146 20+ ₩50,124 | Min: 1 / Mult: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | - | - | 90mm | Ball Bearing | - | 3 Lead Wires | - | 40W | - | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ ₩53,820 5+ ₩50,001 10+ ₩46,182 20+ ₩45,804 | Min: 1 / Mult: 1 | - | Rectangular with Rounded Ends | - | 40W | - | 90mm | Ball Bearing | 1500rpm | 3 Lead Wires | - | 40W | - | - | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ ₩49,938 5+ ₩49,924 10+ ₩40,924 20+ ₩37,478 | Min: 1 / Mult: 1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | - | - | - | 85mm | - | - | 3 Lead Wires | - | 33W | 5W | - | IP42 | -30°C | 60°C | - | |||||
Each | 1+ ₩77,129 5+ ₩72,932 10+ ₩68,735 | Min: 1 / Mult: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | - | - | 123mm | Ball Bearing | - | 3 Lead Wires | 600mA | 120W | - | Die Cast Aluminium | IP42 | - | 60°C | OAM Series |