SOT-32, TO-220 Natural Convection Heat Sinks:
11개 제품을 찾았습니다.Find a huge range of SOT-32, TO-220 Natural Convection Heat Sinks at element14 Korea. We stock a wide range of Natural Convection Heat Sinks, such as TO-220, BGA, TO-247 & TO-218 Natural Convection Heat Sinks from the worlds top manufacturers including: Fischer Elektronik
보기
구매자
엔지니어
제조업체
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
External Length - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,871 | Min: 1 / Mult: 1 | 21°C/W | SOT-32, TO-220 | 25.4mm | 13mm | 18mm | Aluminium | 1" | 0.51" | 0.71" | |||||
Each | 1+ ₩4,018 10+ ₩3,988 25+ ₩3,958 50+ ₩3,928 100+ ₩3,815 | Min: 1 / Mult: 1 | 11°C/W | SOT-32, TO-220 | 29mm | 25mm | 37.5mm | Aluminium | 1.14" | 0.98" | 1.48" | |||||
Each | 1+ ₩4,977 5+ ₩3,112 10+ ₩3,050 20+ ₩3,048 | Min: 1 / Mult: 1 | 6K/W | SOT-32, TO-220 | 21.45mm | 19mm | 100mm | Aluminium | 0.84" | 0.75" | 3.94" | |||||
Each | 1+ ₩1,710 10+ ₩1,699 25+ ₩1,687 50+ ₩1,676 100+ ₩1,664 | Min: 1 / Mult: 1 | 15°C/W | SOT-32, TO-220 | 25.4mm | 13mm | 30mm | Aluminium | 1" | 0.51" | 1.18" | |||||
Each | 1+ ₩2,739 10+ ₩2,725 25+ ₩2,710 50+ ₩2,696 100+ ₩2,681 | Min: 1 / Mult: 1 | 15°C/W | SOT-32, TO-220 | 25.4mm | 13mm | 33mm | Aluminium | 1" | 0.51" | 1.3" | |||||
Each | 1+ ₩3,296 10+ ₩2,622 25+ ₩2,570 50+ ₩2,518 100+ ₩2,465 | Min: 1 / Mult: 1 | 7K/W | SOT-32, TO-220 | 21.45mm | 19mm | 75mm | Aluminium | 0.84" | 0.75" | 2.95" | |||||
Each | 1+ ₩6,454 10+ ₩2,173 25+ ₩2,130 50+ ₩2,087 100+ ₩2,043 | Min: 1 / Mult: 1 | 8.5K/W | SOT-32, TO-220 | 21.45mm | 19mm | 50mm | Aluminium | 0.84" | 0.75" | 1.97" | |||||
Each | 1+ ₩1,496 10+ ₩1,397 25+ ₩1,308 50+ ₩1,256 100+ ₩1,207 | Min: 1 / Mult: 1 | 21°C/W | SOT-32, TO-220 | 22mm | 6.7mm | 35.6mm | Aluminium | 0.87" | 0.26" | 1.4" | |||||
Each | 1+ ₩3,628 10+ ₩1,945 25+ ₩1,907 50+ ₩1,868 100+ ₩1,829 | Min: 1 / Mult: 1 | 8°C/W | SOT-32, TO-220 | 11.8mm | 8mm | 100mm | Aluminium | 0.46" | 0.31" | 3.94" | |||||
Each | 1+ ₩2,738 10+ ₩2,087 25+ ₩1,796 50+ ₩1,680 100+ ₩1,578 | Min: 1 / Mult: 1 | 18°C/W | SOT-32, TO-220 | 25.4mm | 8mm | 30mm | Aluminium | 1" | 0.31" | 1.18" | |||||
Each | 1+ ₩2,681 10+ ₩2,030 25+ ₩1,752 50+ ₩1,639 100+ ₩1,542 | Min: 1 / Mult: 1 | 18°C/W | SOT-32, TO-220 | 25.4mm | 8mm | 30mm | Aluminium | 1" | 0.31" | 1.18" | |||||