Peltier Elements - Thermoelectric Modules:

166개 제품을 찾았습니다.
element14 Korea에서 Peltier Elements - Thermoelectric Modules의 광범위한 제품을 찾아보세요. Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Dfrobot를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Peltier Elements - Thermoelectric Modules 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용되지 않음
0 필터 선택됨
비교단가 기준수량
4568383

RoHS

Each
1+
₩44,804
3+
₩34,580
10+
₩28,566
25+
₩25,920
100+
₩23,474
Min: 1 / Mult: 1
-
39.8W
8.5A
7.8V
40mm
20mm
3.4mm
67°C
-
-
Red & Black
4566516

RoHS

Each
1+
₩729,202
Min: 1 / Mult: 1
-
210W
7.8A
28V
261.4mm
60mm
34mm
-
-
-
-
4566522

RoHS

Each
1+
₩322,498
Min: 1 / Mult: 1
-
59.3W
3.95A
30V
122mm
230mm
150.7mm
-
-
-
-
4568384

RoHS

Each
1+
₩43,680
3+
₩33,718
10+
₩27,844
25+
₩25,299
100+
₩22,873
Min: 1 / Mult: 1
-
27.4W
5.7A
7.8V
40mm
20mm
3.7mm
68°C
-
-
Red & Black
4566513

RoHS

Each
1+
₩114,542
3+
₩107,526
10+
₩95,800
Min: 1 / Mult: 1
-
13.6W
3.6A
15V
40mm
60mm
52.62mm
-
-
-
-
4568368

RoHS

Each
1+
₩44,142
3+
₩34,079
10+
₩28,165
25+
₩25,559
100+
₩23,134
Min: 1 / Mult: 1
-
56.8W
6A
15.4V
30mm
30mm
2.9mm
67°C
-
-
Red & Black
4566515

RoHS

Each
1+
₩204,950
3+
₩192,401
10+
₩171,432
Min: 1 / Mult: 1
-
34W
5.82A
15V
84mm
100mm
67.37mm
-
-
-
-
4566517

RoHS

Each
1+
₩268,955
Min: 1 / Mult: 1
-
45W
2.8A
30V
122mm
160mm
-
-
-
-
-
4568372

RoHS

Each
1+
₩45,084
3+
₩34,800
10+
₩28,746
25+
₩26,100
100+
₩23,615
Min: 1 / Mult: 1
-
31.9W
3.2A
15.4V
30mm
30mm
3.6mm
67°C
-
-
Red & Black
1156599

RoHS

Each
1+
₩103,486
5+
₩100,343
10+
₩98,097
Min: 1 / Mult: 1
1 Stage
5.2W
1.8A
4.4VDC
8.79mm
10.97mm
2.16mm
64°C
NL1025T
2.1ohm
50.8mm, 28 AWG, Uninsulated
1156588

RoHS

Each
1+
₩53,964
5+
₩52,325
10+
₩51,154
20+
₩46,435
Min: 1 / Mult: 1
1 Stage
30W
5.6A
8.2VDC
29.9mm
29.9mm
3.91mm
66°C
RC
1.2ohm
101mm, 20 AWG, PTFE Insulated
1156591

RoHS

Each
1+
₩42,086
5+
₩40,808
10+
₩39,894
20+
₩36,214
Min: 1 / Mult: 1
1 Stage
6W
2.5A
3.6VDC
16mm
16mm
3.94mm
65°C
RC
1.2ohm
101mm, 20 AWG, PTFE Insulated
1156593

RoHS

Each
1+
₩45,738
5+
₩44,349
10+
₩43,356
20+
₩39,356
Min: 1 / Mult: 1
1 Stage
17W
7.4A
3.6VDC
20.1mm
20.1mm
3.53mm
65°C
RC
0.4ohm
101mm, 20 AWG, PTFE Insulated
1156596

RoHS

Each
1+
₩63,474
5+
₩61,546
10+
₩60,168
20+
₩54,617
Min: 1 / Mult: 1
1 Stage
23W
2.5A
14.7VDC
30mm
30mm
3.93mm
66°C
RC
4.9ohm
101.6mm, 20 AWG, PTFE Insulated
1156595

RoHS

Each
1+
₩66,436
5+
₩64,418
10+
₩62,976
20+
₩57,167
Min: 1 / Mult: 1
1 Stage
39W
7.4A
8.2VDC
29.97mm
29.97mm
3.53mm
65°C
RC
0.9ohm
101.6mm, 20 AWG, PTFE Insulated
1156594

RoHS

Each
1+
₩45,871
5+
₩44,477
10+
₩43,482
20+
₩39,471
Min: 1 / Mult: 1
1 Stage
20W
3.7A
8.2VDC
23.5mm
23.5mm
3.33mm
65°C
RC
1.8ohm
102mm, 20 AWG, PTFE Insulated
166개 품목 151-166개
7 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account