RC Peltier Elements - Thermoelectric Modules:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩53,964 5+ ₩52,325 10+ ₩51,154 20+ ₩46,435 | Min: 1 / Mult: 1 | 1 Stage | 30W | 5.6A | 8.2VDC | 29.9mm | 29.9mm | 3.91mm | 66°C | RC | 1.2ohm | 101mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ ₩42,086 5+ ₩40,808 10+ ₩39,894 20+ ₩36,214 | Min: 1 / Mult: 1 | 1 Stage | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.94mm | 65°C | RC | 1.2ohm | 101mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ ₩45,738 5+ ₩44,349 10+ ₩43,356 20+ ₩39,356 | Min: 1 / Mult: 1 | 1 Stage | 17W | 7.4A | 3.6VDC | 20.1mm | 20.1mm | 3.53mm | 65°C | RC | 0.4ohm | 101mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ ₩63,474 5+ ₩61,546 10+ ₩60,168 20+ ₩54,617 | Min: 1 / Mult: 1 | 1 Stage | 23W | 2.5A | 14.7VDC | 30mm | 30mm | 3.93mm | 66°C | RC | 4.9ohm | 101.6mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ ₩66,436 5+ ₩64,418 10+ ₩62,976 20+ ₩57,167 | Min: 1 / Mult: 1 | 1 Stage | 39W | 7.4A | 8.2VDC | 29.97mm | 29.97mm | 3.53mm | 65°C | RC | 0.9ohm | 101.6mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ ₩45,871 5+ ₩44,477 10+ ₩43,482 20+ ₩39,471 | Min: 1 / Mult: 1 | 1 Stage | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.33mm | 65°C | RC | 1.8ohm | 102mm, 20 AWG, PTFE Insulated |