EUROPEAN THERMODYNAMICS Peltier Elements - Thermoelectric Modules:
35개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ ₩26,195 5+ ₩25,399 10+ ₩24,831 20+ ₩22,540 50+ ₩21,819 | Min: 1 / Mult: 1 | 1 Stage | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩63,826 5+ ₩61,887 10+ ₩60,502 20+ ₩54,921 | Min: 1 / Mult: 1 | 1 Stage | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩108,796 5+ ₩105,492 10+ ₩103,130 | Min: 1 / Mult: 1 | 2 Stage | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩55,646 5+ ₩53,956 10+ ₩52,748 20+ ₩47,882 | Min: 1 / Mult: 1 | 1 Stage | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩58,008 5+ ₩56,246 10+ ₩54,987 20+ ₩49,914 | Min: 1 / Mult: 1 | 1 Stage | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩31,108 5+ ₩30,163 10+ ₩29,488 20+ ₩26,768 50+ ₩25,912 | Min: 1 / Mult: 1 | 1 Stage | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩33,828 5+ ₩32,800 10+ ₩32,066 20+ ₩29,108 50+ ₩28,177 | Min: 1 / Mult: 1 | 1 Stage | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩42,642 5+ ₩41,347 10+ ₩40,422 20+ ₩36,693 | Min: 1 / Mult: 1 | 1 Stage | 49.2W | 4.5A | 19.5VDC | 40mm | 40mm | 3.8mm | 69°C | APH | - | 350mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩59,069 5+ ₩57,275 10+ ₩55,993 20+ ₩50,827 | Min: 1 / Mult: 1 | 1 Stage | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩60,185 5+ ₩58,357 10+ ₩57,051 20+ ₩51,788 | Min: 1 / Mult: 1 | 1 Stage | 195W | 14A | 24.1VDC | 50mm | 50mm | 3.4mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩62,687 5+ ₩60,783 10+ ₩59,422 20+ ₩53,941 | Min: 1 / Mult: 1 | 2 Stage | 800mW | 1.1A | 2.2VDC | 6mm | 6mm | 4.6mm | 92°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩442,649 | Min: 1 / Mult: 1 | - | 59.3W | 3.95A | 30VDC | 122mm | 230mm | 150.7mm | - | AR-AR | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩173,217 5+ ₩167,956 10+ ₩164,197 | Min: 1 / Mult: 1 | 3 Stage | 3W | 6.5A | 6.5VDC | 36mm | 36mm | 16mm | 117°C | AP3 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩34,453 5+ ₩33,407 10+ ₩32,659 20+ ₩29,646 50+ ₩28,698 | Min: 1 / Mult: 1 | 1 Stage | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩278,172 | Min: 1 / Mult: 1 | - | 48.4W | 5.725A | 15VDC | 122mm | 160mm | 84mm | - | DT-AR | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩52,782 5+ ₩51,179 10+ ₩50,034 20+ ₩45,418 | Min: 1 / Mult: 1 | 1 Stage | 4.2W | 800mA | 8.3VDC | 12mm | 11mm | 3mm | 74°C | APHC | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩64,476 5+ ₩62,518 10+ ₩61,119 20+ ₩55,480 | Min: 1 / Mult: 1 | 1 Stage | 150W | 11A | 24.1VDC | 50mm | 50mm | 3.7mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩78,343 5+ ₩75,963 10+ ₩74,263 | Min: 1 / Mult: 1 | 2 Stage | 7.5W | 3A | 16.2VDC | 30mm | 30mm | 7mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩69,861 5+ ₩67,739 10+ ₩66,223 20+ ₩60,114 | Min: 1 / Mult: 1 | 2 Stage | 9.3W | 5.2A | 9VDC | 30mm | 30mm | 7.5mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩57,981 5+ ₩56,220 10+ ₩54,962 20+ ₩49,891 | Min: 1 / Mult: 1 | 1 Stage | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩30,639 5+ ₩29,708 10+ ₩29,043 20+ ₩26,364 50+ ₩25,521 | Min: 1 / Mult: 1 | 1 Stage | 17W | 7.4A | 3.6VDC | 20mm | 20mm | 3.5mm | 65°C | APHC | 0.4ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩45,562 5+ ₩44,178 10+ ₩43,190 20+ ₩39,205 | Min: 1 / Mult: 1 | 1 Stage | 23W | 2.5A | 14.7VDC | 30mm | 34mm | 3.8mm | 66°C | APHC | 4.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩38,830 5+ ₩37,650 10+ ₩36,807 20+ ₩33,412 | Min: 1 / Mult: 1 | 1 Stage | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC | 3.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩41,748 5+ ₩40,480 10+ ₩39,574 20+ ₩35,923 | Min: 1 / Mult: 1 | 1 Stage | 30W | 5.6A | 8.2VDC | 30mm | 30mm | 3.8mm | 66°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩271,653 | Min: 1 / Mult: 1 | - | 23.8W | 3.825A | 15VDC | 100mm | 83mm | 117.6mm | - | AR-AR | - | - |