Peltier Elements - Thermoelectric Modules:

6개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3912319

RoHS

Each
1+
₩33,749
3+
₩28,856
10+
₩26,196
25+
₩23,703
100+
₩22,624
Min: 1 / Mult: 1
1 Stage
16.9W
7.4A
3.5V
20mm
20mm
3.7mm
64°C
-
-
100mm, UL-Style 1569, PVC Insulated
2484938

RoHS

Each
1+
₩32,859
5+
₩31,702
10+
₩29,737
20+
₩26,538
50+
₩25,441
Min: 1 / Mult: 1
1 Stage
17W
7.4A
3.6VDC
20mm
20mm
3.5mm
65°C
APHC
0.4ohm
100mm, UL-Style 1569, Unstripped
2484933

RoHS

Each
1+
₩60,977
5+
₩58,830
10+
₩55,184
20+
₩49,248
Min: 1 / Mult: 1
1 Stage
71W
7.4A
14.7VDC
40mm
44mm
3.5mm
66°C
APHC
1.6ohm
100mm, UL-Style 1569, Unstripped
2484940

RoHS

Each
1+
₩44,775
5+
₩43,199
10+
₩40,521
20+
₩36,162
Min: 1 / Mult: 1
1 Stage
39W
7.4A
8.2VDC
30mm
30mm
3.5mm
65°C
APHC
0.9ohm
100mm, UL-Style 1569, Unstripped
1156593

RoHS

Each
1+
₩49,057
5+
₩47,330
10+
₩44,396
20+
₩39,621
Min: 1 / Mult: 1
1 Stage
17W
7.4A
3.6VDC
-
-
-
65°C
RC
0.4ohm
101mm, 20 AWG, PTFE Insulated
1156595

RoHS

Each
1+
₩71,255
5+
₩68,747
10+
₩64,485
20+
₩57,549
Min: 1 / Mult: 1
1 Stage
39W
7.4A
8.2VDC
29.97mm
29.97mm
3.53mm
65°C
RC
0.9ohm
101.6mm, 20 AWG, PTFE Insulated
6개 품목 1-6개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account