Peltier Elements - Thermoelectric Modules:
14개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ ₩54,624 3+ ₩46,698 10+ ₩42,401 25+ ₩38,363 100+ ₩36,615 | Min: 1 / Mult: 1 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ ₩37,303 3+ ₩28,782 10+ ₩23,777 25+ ₩21,601 100+ ₩19,535 | Min: 1 / Mult: 1 | 1 Stage | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ ₩76,839 3+ ₩72,135 10+ ₩64,265 | Min: 1 / Mult: 1 | 1 Stage | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩43,531 5+ ₩41,936 10+ ₩40,910 20+ ₩37,154 | Min: 1 / Mult: 1 | 1 Stage | 49.2W | 4.5A | 19.5VDC | 40mm | 40mm | 3.8mm | 69°C | APH | - | 350mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ ₩50,587 3+ ₩47,052 10+ ₩43,982 25+ ₩42,159 | Min: 1 / Mult: 1 | 1 Stage | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 70°C | MCPF | 0.41ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ ₩53,284 3+ ₩45,563 10+ ₩41,377 25+ ₩37,433 100+ ₩35,722 | Min: 1 / Mult: 1 | 1 Stage | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ ₩37,787 3+ ₩29,173 10+ ₩24,094 25+ ₩21,880 100+ ₩19,796 | Min: 1 / Mult: 1 | - | 13.7W | 6.2A | 4V | 20mm | 20mm | 3.8mm | 70°C | - | - | Red & Black | |||||
MULTICOMP PRO | Each | 1+ ₩57,489 3+ ₩49,154 10+ ₩44,633 25+ ₩40,373 100+ ₩38,549 | Min: 1 / Mult: 1 | 1 Stage | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ ₩71,070 3+ ₩66,103 10+ ₩61,805 25+ ₩59,219 | Min: 1 / Mult: 1 | 1 Stage | 400mW | 1.4A | 0.8V | 4mm | 3.2mm | 3.8mm | 89°C | - | - | UL-Style 1569, PVC Insulated | |||||
Each | 1+ ₩66,047 3+ ₩61,433 10+ ₩57,433 25+ ₩55,033 | Min: 1 / Mult: 1 | 1 Stage | 20.9W | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩46,512 5+ ₩44,808 10+ ₩43,711 20+ ₩39,698 | Min: 1 / Mult: 1 | 1 Stage | 23W | 2.5A | 14.7VDC | 30mm | 34mm | 3.8mm | 66°C | APHC | 4.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩60,300 5+ ₩58,091 10+ ₩56,669 20+ ₩51,466 | Min: 1 / Mult: 1 | 1 Stage | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩42,617 5+ ₩41,056 10+ ₩40,051 20+ ₩36,374 | Min: 1 / Mult: 1 | 1 Stage | 30W | 5.6A | 8.2VDC | 30mm | 30mm | 3.8mm | 66°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ ₩55,666 3+ ₩51,777 10+ ₩48,410 25+ ₩46,382 | Min: 1 / Mult: 1 | 1 Stage | 44W | 8.5A | 8.8VDC | 30mm | 30mm | 3.8mm | 70°C | MCPF | 0.86ohm | UL-Style 1569, Unstripped |