Peltier Elements - Thermoelectric Modules:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩61,043 3+ ₩52,205 10+ ₩47,387 25+ ₩42,884 100+ ₩40,931 | Min: 1 / Mult: 1 | 1 Stage | 2.2W | 1.8A | 1.9V | 6.6mm | 6.6mm | 2.2mm | 64°C | - | UL-Style 1569, PVC Insulated | |||||
Each | 1+ ₩53,303 3+ ₩49,582 10+ ₩46,345 25+ ₩44,429 | Min: 1 / Mult: 1 | 1 Stage | 4W | 1.8A | 3.5V | 8.8mm | 8.8mm | 2.4mm | 67°C | Multicomp Pro Peltier Module | UL-Style 1569, PVC Insulated | |||||
Each | 1+ ₩71,070 3+ ₩66,103 10+ ₩61,805 25+ ₩59,219 | Min: 1 / Mult: 1 | 1 Stage | 400mW | 1.4A | 0.8V | 4mm | 3.2mm | 3.8mm | 89°C | - | UL-Style 1569, PVC Insulated | |||||
Each | 1+ ₩75,815 3+ ₩70,531 10+ ₩65,917 25+ ₩63,182 | Min: 1 / Mult: 1 | 1 Stage | 9.2W | 1.8A | 8V | 13.2mm | 13.2mm | 2.2mm | 64°C | - | UL-Style 1569, PVC Insulated |