Peltier Elements - Thermoelectric Modules:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩33,749 3+ ₩28,856 10+ ₩26,196 25+ ₩23,703 100+ ₩22,624 | Min: 1 / Mult: 1 | 1 Stage | 16.9W | 7.4A | 3.5V | 20mm | 20mm | 3.7mm | 64°C | - | 100mm, UL-Style 1569, PVC Insulated | |||||
Each | 1+ ₩53,303 3+ ₩49,582 10+ ₩46,345 25+ ₩44,429 | Min: 1 / Mult: 1 | 1 Stage | 4W | 1.8A | 3.5V | 8.8mm | 8.8mm | 2.4mm | 67°C | Multicomp Pro Peltier Module | UL-Style 1569, PVC Insulated |